782422241 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 15,599
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,975
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,492
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,417
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 18,292
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 26,269
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4,234
Unit Price: Fr.0.08000
Datasheet
WE-CBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782422241

DigiKey Part Number
732-782422241TR-ND - Tape & Reel (TR)
732-782422241CT-ND - Cut Tape (CT)
732-782422241DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782422241
Description
FERRITE BEAD 240 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
782422241 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
50Fr.0.19760Fr.9.88
100Fr.0.16800Fr.16.80
500Fr.0.13840Fr.69.20
1,000Fr.0.06960Fr.69.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06264Fr.626.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025