

78477010 | |
|---|---|
DigiKey Part Number | 732-6779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78477010 |
Description | FIXED IND 1UH 8.3A 9 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 8.3 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78477010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 144.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.41840 | Fr.709.20 |
| Unit Price without VAT: | Fr.1.41840 |
|---|---|
| Unit Price with VAT: | Fr.1.53329 |


