Parametric Equivalent

| DC0602524M2B-3T1 | |
|---|---|
| DigiKey Part Number | 345-DC0602524M2B-3T1-ND | 
| Manufacturer | |
| Manufacturer Product Number | DC0602524M2B-3T1 | 
| Description | FAN 60X25MM 24VDC TACH COMPUTER | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Position Rectangular Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 60mm L x 60mm H | |
| Width | 25.00mm | |
| Air Flow | 24.0 CFM (0.672m³/min) | |
| Static Pressure | 0.220 in H2O (54.8 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection, Speed Sensor (Tach) | |
| Noise | 34.0dB(A) | |
| Power (Watts) | 3.6 W | |
| RPM | ||
| Termination | 3 Position Rectangular Connector | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | CE, cURus | |
| Weight | - | |
| Current Rating (Amps) | 0.150A | |
| Voltage Range | - | |
| Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
| Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
| Lifetime @ Temp. | 70000 Hrs @ 40°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | Fr.11.60357 | Fr.6,962.14 | 
| Unit Price without VAT: | Fr.11.60357 | 
|---|---|
| Unit Price with VAT: | Fr.12.54346 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland