Parametric Equivalent

DC0602524M2B-3T3 | |
|---|---|
DigiKey Part Number | 345-DC0602524M2B-3T3-ND |
Manufacturer | |
Manufacturer Product Number | DC0602524M2B-3T3 |
Description | FAN 60X25MM 24VDC TACH MOLEX 22- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.8.54407 | Fr.5,126.44 |
| Unit Price without VAT: | Fr.8.54407 |
|---|---|
| Unit Price with VAT: | Fr.9.23614 |

