0805N221J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.01424
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,146
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01537
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,250
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.02158
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24,013
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.07233
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,650
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,981
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02888
Datasheet
0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N221J101CT

DigiKey Part Number
1292-0805N221J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N221J101CT
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N221J101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01103Fr.44.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01103
Unit Price with VAT:Fr.0.01192