
S255B272K502CT | |
---|---|
DigiKey Part Number | 1292-S255B272K502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S255B272K502CT |
Description | CAP CER 2700PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.33479 | Fr.334.79 |
Unit Price without VAT: | Fr.0.33479 |
---|---|
Unit Price with VAT: | Fr.0.36191 |