Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| WLBD2012K2U600TP | |
|---|---|
| DigiKey Part Number | 1292-WLBD2012K2U600TPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | WLBD2012K2U600TP | 
| Description | FERRITE BEAD 60 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Walsin Technology Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 60 Ohms @ 100 MHz | |
| Current Rating (Max) | 800mA | |
| DC Resistance (DCR) (Max) | 150mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.00437 | Fr.17.48 | 
| Unit Price without VAT: | Fr.0.00437 | 
|---|---|
| Unit Price with VAT: | Fr.0.00472 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland