Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7210-55B,118 | |
|---|---|
DigiKey Part Number | 1727-4695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7210-55B,118 |
Description | MOSFET N-CH 55V 75A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2453 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 185°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | Fr.0.77000 | Similar |
| HUF75329D3ST | onsemi | 1,049 | HUF75329D3STFSCT-ND | Fr.1.38000 | Similar |
| IRFR48ZTRPBF | Infineon Technologies | 3,819 | 448-IRFR48ZTRPBFCT-ND | Fr.1.60000 | Similar |
| IRLR3705ZTRPBF | Infineon Technologies | 20,358 | IRLR3705ZTRPBFCT-ND | Fr.1.82000 | Similar |
| NVD5C668NLT4G | onsemi | 681 | NVD5C668NLT4GOSCT-ND | Fr.2.27000 | Similar |










