1429060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1429060000
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1429060000

DigiKey Part Number
281-8996-ND
Manufacturer
Manufacturer Product Number
1429060000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Beige 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
1000V
Current Rating (Amps)
100A
Contact Type
ModuPlug
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.15.73000Fr.15.73
10Fr.13.36900Fr.133.69
25Fr.12.53120Fr.313.28
50Fr.11.93320Fr.596.66
100Fr.11.36380Fr.1,136.38
250Fr.10.65296Fr.2,663.24
500Fr.10.14518Fr.5,072.59
Manufacturers Standard Package
Unit Price without VAT:Fr.15.73000
Unit Price with VAT:Fr.17.00413