Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5237B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5237B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-HF |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03835 | Fr.115.05 |
| 6,000 | Fr.0.03435 | Fr.206.10 |
| 9,000 | Fr.0.03231 | Fr.290.79 |
| 15,000 | Fr.0.03001 | Fr.450.15 |
| 21,000 | Fr.0.02865 | Fr.601.65 |
| 30,000 | Fr.0.02733 | Fr.819.90 |
| 75,000 | Fr.0.02442 | Fr.1,831.50 |
| 150,000 | Fr.0.02263 | Fr.3,394.50 |
| 300,000 | Fr.0.02116 | Fr.6,348.00 |
| Unit Price without VAT: | Fr.0.03835 |
|---|---|
| Unit Price with VAT: | Fr.0.04146 |




