Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B051505I00JD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B051505I00JD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4B051505I00JD00 |
Description | CAP FILM 15UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B051505I00JB00 | WIMA | 0 | 1928-MKS4B051505I00JB00TB-ND | Fr.2.00937 | Parametric Equivalent |
| MKS4B051505I00JH00 | WIMA | 0 | 1928-MKS4B051505I00JH00TR-ND | Fr.2.00114 | Parametric Equivalent |
| MKS4B051505I00JJ00 | WIMA | 0 | 1928-MKS4B051505I00JJ00TR-ND | Fr.2.00114 | Parametric Equivalent |
| MKS4B051505I00JSC9 | WIMA | 0 | 1928-MKS4B051505I00JSC9-ND | Fr.1.93859 | Parametric Equivalent |
| MKS4B051505I00JSSD | WIMA | 0 | 1928-MKS4B051505I00JSSD-ND | Fr.1.92545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.2.00937 | Fr.1,406.56 |
| Unit Price without VAT: | Fr.2.00937 |
|---|---|
| Unit Price with VAT: | Fr.2.17213 |



