78477010 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 1,519
Unit Price: Fr.1.92000
Datasheet
WE-PDA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PDA Series

78477010

DigiKey Part Number
732-6779-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
78477010
Description
FIXED IND 1UH 8.3A 9 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 8.3 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78477010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
144.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1280
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/7/2026
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.41840Fr.709.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.41840
Unit Price with VAT:Fr.1.53329