AC0402FR-07422KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Direct


Bourns Inc.
In Stock: 51,357
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 23,857
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,642
Unit Price: Fr.0.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00444
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25,201
Unit Price: Fr.0.08000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07422KL

DigiKey Part Number
13-AC0402FR-07422KLTR-ND - Tape & Reel (TR)
13-AC0402FR-07422KLCT-ND - Cut Tape (CT)
13-AC0402FR-07422KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07422KL
Description
RES SMD 422K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07422KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01320Fr.0.33
50Fr.0.01060Fr.0.53
100Fr.0.00860Fr.0.86
250Fr.0.00660Fr.1.65
500Fr.0.00548Fr.2.74
1,000Fr.0.00462Fr.4.62
5,000Fr.0.00325Fr.16.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00286Fr.28.60
20,000Fr.0.00255Fr.51.00
30,000Fr.0.00240Fr.72.00
50,000Fr.0.00224Fr.112.00
70,000Fr.0.00215Fr.150.50
100,000Fr.0.00206Fr.206.00
120,000Fr.0.00202Fr.242.40
240,000Fr.0.00188Fr.451.20
250,000Fr.0.00187Fr.467.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648