AF2010JK-07160RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.13000
Datasheet

Similar


YAGEO
In Stock: 4,000
Unit Price: Fr.0.14000
Datasheet

Similar


YAGEO
In Stock: 7,723
Unit Price: Fr.0.11000
Datasheet

Similar


YAGEO
In Stock: 9,619
Unit Price: Fr.0.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.03530
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.09533
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.10501
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.02950
Datasheet
2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-07160RL

DigiKey Part Number
AF2010JK-07160RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-07160RL
Description
RES SMD 160 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-07160RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06516Fr.260.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06516
Unit Price with VAT:Fr.0.07044