AT0805DRE07243KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.04770
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.04408
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.01305
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.11874
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07915
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.06895
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.04662
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01421
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07243KL

DigiKey Part Number
AT0805DRE07243KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07243KL
Description
RES SMD 243K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
243 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07243KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07069Fr.353.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07069
Unit Price with VAT:Fr.0.07642