AT1206CRD0718KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8,013
Unit Price: Fr.0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.08034
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.40720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.09814
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.17370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.31698
Datasheet

Similar


Panasonic Industry
In Stock: 2,511
Unit Price: Fr.0.21000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.34801
Datasheet

Similar


Susumu
In Stock: 1,177
Unit Price: Fr.0.19000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.07342
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.06374
Datasheet
18 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206CRD0718KL

DigiKey Part Number
AT1206CRD0718KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206CRD0718KL
Description
RES SMD 18K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206CRD0718KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0718KLYAGEO8,01313-RT1206BRD0718KLCT-NDFr.0.16000Similar
RT1206CRD0718KLYAGEO0RT1206CRD0718KL-NDFr.0.08034Similar
RT1206WRD0718KLYAGEO0RT1206WRD0718KL-NDFr.0.40720Similar
AT1206BRD0718KLYAGEO013-AT1206BRD0718KLTR-NDFr.0.09814Parametric Equivalent
TNPW120618K0BEEAVishay Dale0TNPW120618K0BEEA-NDFr.0.17370Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09854Fr.492.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09854
Unit Price with VAT:Fr.0.10652