
CC1206JRNPOABN151 | |
|---|---|
DigiKey Part Number | 311-4426-2-ND - Tape & Reel (TR) 311-4426-1-ND - Cut Tape (CT) 311-4426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN151 |
Description | CAP CER 150PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOZBN151 | YAGEO | 3,120 | 311-1918-1-ND | Fr.0.20000 | Upgrade |
| CC1206JRNPOBBN151 | YAGEO | 5,217 | 311-4432-1-ND | Fr.0.17000 | Upgrade |
| KGM31BCG2D151JT | KYOCERA AVX | 9,902 | 478-KGM31BCG2D151JTCT-ND | Fr.0.25000 | Direct |
| C1206C151GCGACTU | KEMET | 8,180 | 399-C1206C151GCGACTUCT-ND | Fr.0.89000 | Upgrade |
| C1206C151J2GACTU | KEMET | 582 | 399-C1206C151J2GACTUCT-ND | Fr.0.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 50 | Fr.0.08560 | Fr.4.28 |
| 100 | Fr.0.07550 | Fr.7.55 |
| 500 | Fr.0.05842 | Fr.29.21 |
| 1,000 | Fr.0.05317 | Fr.53.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04314 | Fr.172.56 |
| 8,000 | Fr.0.04036 | Fr.322.88 |
| 12,000 | Fr.0.03897 | Fr.467.64 |
| 20,000 | Fr.0.03742 | Fr.748.40 |
| 28,000 | Fr.0.03652 | Fr.1,022.56 |
| 40,000 | Fr.0.03565 | Fr.1,426.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

