
CC1210ZFY5V7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1210ZFY5V7BB106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210ZFY5V7BB106 |
Description | CAP CER 10UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZFY5V7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.13187 | Fr.1,054.96 |
| Unit Price without VAT: | Fr.0.13187 |
|---|---|
| Unit Price with VAT: | Fr.0.14255 |




