
CFR-50JB-52-10M | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-10M-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-10M |
Description | RES 10M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 25 | Fr.0.03600 | Fr.0.90 |
| 50 | Fr.0.03160 | Fr.1.58 |
| 100 | Fr.0.02770 | Fr.2.77 |
| 250 | Fr.0.02356 | Fr.5.89 |
| 500 | Fr.0.02094 | Fr.10.47 |
| 1,000 | Fr.0.01874 | Fr.18.74 |
| 5,000 | Fr.0.01480 | Fr.74.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



