97.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-97R6

DigiKey Part Number
97.6XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-97R6
Description
RES 97.6 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-97R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-97R6YAGEO9,47413-MFR-25FRF52-97R6CT-NDFr.0.08000Parametric Equivalent
In-Stock: 9,449
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02560Fr.0.64
50Fr.0.02220Fr.1.11
100Fr.0.01960Fr.1.96
250Fr.0.01656Fr.4.14
500Fr.0.01472Fr.7.36
1,000Fr.0.01313Fr.13.13
5,000Fr.0.01029Fr.51.45
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648