PA2512JKF070R001E is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,494
Unit Price: Fr.0.78000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.54000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.22344
Datasheet

Upgrade


YAGEO
In Stock: 3,375
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 411
Unit Price: Fr.0.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.10690
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512JKF070R001E

DigiKey Part Number
13-PA2512JKF070R001ETR-ND - Tape & Reel (TR)
13-PA2512JKF070R001ECT-ND - Cut Tape (CT)
13-PA2512JKF070R001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512JKF070R001E
Description
RES 0.001 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512JKF070R001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.31000Fr.3.10
25Fr.0.26320Fr.6.58
50Fr.0.23400Fr.11.70
100Fr.0.20930Fr.20.93
250Fr.0.18208Fr.45.52
500Fr.0.16508Fr.82.54
1,000Fr.0.15062Fr.150.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.12790Fr.511.60
8,000Fr.0.11903Fr.952.24
12,000Fr.0.11447Fr.1,373.64
20,000Fr.0.10932Fr.2,186.40
28,000Fr.0.10625Fr.2,975.00
40,000Fr.0.10458Fr.4,183.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888