Upgrade
Upgrade
Similar
Similar

| RC1218JK-070RL | |
|---|---|
| DigiKey Part Number | 13-RC1218JK-070RLTR-ND - Tape & Reel (TR) 13-RC1218JK-070RLCT-ND - Cut Tape (CT) 13-RC1218JK-070RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC1218JK-070RL | 
| Description | RES 0 OHM JUMPER 1W 1812 WIDE | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC1218JK-070RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | - | |
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1812 (4532 Metric), 1218 | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 | 
| 10 | Fr.0.12600 | Fr.1.26 | 
| 25 | Fr.0.10680 | Fr.2.67 | 
| 50 | Fr.0.09440 | Fr.4.72 | 
| 100 | Fr.0.08380 | Fr.8.38 | 
| 250 | Fr.0.07212 | Fr.18.03 | 
| 500 | Fr.0.06480 | Fr.32.40 | 
| 1,000 | Fr.0.05858 | Fr.58.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.04880 | Fr.195.20 | 
| 8,000 | Fr.0.04498 | Fr.359.84 | 
| 12,000 | Fr.0.04301 | Fr.516.12 | 
| 20,000 | Fr.0.04079 | Fr.815.80 | 
| 28,000 | Fr.0.03947 | Fr.1,105.16 | 
| 40,000 | Fr.0.03818 | Fr.1,527.20 | 
| 48,000 | Fr.0.03756 | Fr.1,802.88 | 
| 96,000 | Fr.0.03550 | Fr.3,408.00 | 
| Unit Price without VAT: | Fr.0.20000 | 
|---|---|
| Unit Price with VAT: | Fr.0.21620 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland