
RL0603FR-070R15L | |
|---|---|
DigiKey Part Number | 311-.15QTR-ND - Tape & Reel (TR) 311-.15QCT-ND - Cut Tape (CT) 311-.15QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R15L |
Description | RES 0.15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±800ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N1JR15FTDF | TE Connectivity Passive Product | 12 | A109568CT-ND | Fr.0.34000 | Direct |
| RCWE0603R150FKEA | Vishay Dale | 10,841 | RCWE.15CCT-ND | Fr.0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 50 | Fr.0.06300 | Fr.3.15 |
| 100 | Fr.0.05470 | Fr.5.47 |
| 250 | Fr.0.04616 | Fr.11.54 |
| 500 | Fr.0.04126 | Fr.20.63 |
| 1,000 | Fr.0.03736 | Fr.37.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02938 | Fr.146.90 |
| 10,000 | Fr.0.02767 | Fr.276.70 |
| 15,000 | Fr.0.02684 | Fr.402.60 |
| 25,000 | Fr.0.02593 | Fr.648.25 |
| 35,000 | Fr.0.02542 | Fr.889.70 |
| 50,000 | Fr.0.02493 | Fr.1,246.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

