
RL0805FR-070R12L | |
|---|---|
DigiKey Part Number | 311-.12STR-ND - Tape & Reel (TR) 311-.12SCT-ND - Cut Tape (CT) 311-.12SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R12L |
Description | RES 0.12 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R12L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N2AR12FTDF | TE Connectivity Passive Product | 597 | A109598CT-ND | Fr.0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.10760 | Fr.2.69 |
| 50 | Fr.0.09320 | Fr.4.66 |
| 100 | Fr.0.08190 | Fr.8.19 |
| 250 | Fr.0.07044 | Fr.17.61 |
| 500 | Fr.0.06388 | Fr.31.94 |
| 1,000 | Fr.0.05865 | Fr.58.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04745 | Fr.237.25 |
| 10,000 | Fr.0.04515 | Fr.451.50 |
| 15,000 | Fr.0.04403 | Fr.660.45 |
| 25,000 | Fr.0.04281 | Fr.1,070.25 |
| 35,000 | Fr.0.04211 | Fr.1,473.85 |
| 50,000 | Fr.0.04146 | Fr.2,073.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

