
RT0603BRD0724KL | |
|---|---|
DigiKey Part Number | YAG1600TR-ND - Tape & Reel (TR) YAG1600CT-ND - Cut Tape (CT) YAG1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0724KL |
Description | RES SMD 24K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0724KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3APB243V | Panasonic Industry | 4,015 | P24KAYCT-ND | Fr.0.21000 | Upgrade |
| ERA-3ARB243V | Panasonic Industry | 10,465 | P24KBDCT-ND | Fr.0.31000 | Upgrade |
| ERA-3ARW243V | Panasonic Industry | 3,997 | P24KBECT-ND | Fr.0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 25 | Fr.0.04880 | Fr.1.22 |
| 50 | Fr.0.04620 | Fr.2.31 |
| 100 | Fr.0.04350 | Fr.4.35 |
| 250 | Fr.0.04044 | Fr.10.11 |
| 500 | Fr.0.03824 | Fr.19.12 |
| 1,000 | Fr.0.03625 | Fr.36.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03076 | Fr.153.80 |
| 10,000 | Fr.0.02942 | Fr.294.20 |
| 15,000 | Fr.0.02870 | Fr.430.50 |
| 25,000 | Fr.0.02787 | Fr.696.75 |
| 35,000 | Fr.0.02736 | Fr.957.60 |
| 50,000 | Fr.0.02685 | Fr.1,342.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

