Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV0603JR-0716KL | |
|---|---|
DigiKey Part Number | RV0603JR-0716KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV0603JR-0716KL |
Description | RES SMD 16K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-0716KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-163ELF | Bourns Inc. | 25,328 | CR0603-JW-163ELFCT-ND | Fr.0.08000 | Upgrade |
| CRCW060316K0JNEA | Vishay Dale | 18,630 | 541-16KGCT-ND | Fr.0.08000 | Similar |
| CRCW060316K0JNEB | Vishay Dale | 0 | CRCW060316K0JNEB-ND | Fr.0.00327 | Similar |
| CRCW060316K0JNEC | Vishay Dale | 0 | CRCW060316K0JNEC-ND | Fr.0.00327 | Similar |
| CRCW060316K0JNTA | Vishay Dale | 0 | CRCW060316K0JNTA-ND | Fr.0.01398 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02264 | Fr.113.20 |
| Unit Price without VAT: | Fr.0.02264 |
|---|---|
| Unit Price with VAT: | Fr.0.02447 |






