


SMA6L6.0A/TR13 | |
---|---|
DigiKey Part Number | 13-SMA6L6.0A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L6.0A/TR13 |
Description | TVS DIODE 6VWM 10.3VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05124 | Fr.512.40 |
20,000 | Fr.0.04685 | Fr.937.00 |
30,000 | Fr.0.04462 | Fr.1,338.60 |
50,000 | Fr.0.04210 | Fr.2,105.00 |
70,000 | Fr.0.04061 | Fr.2,842.70 |
100,000 | Fr.0.03917 | Fr.3,917.00 |
Unit Price without VAT: | Fr.0.05124 |
---|---|
Unit Price with VAT: | Fr.0.05539 |