
SMAJ400CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ400CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ400CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ400CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400CA/TR7 |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 648V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ400CA/TR13 | YAGEO | 11,150 | 13-SMAJ400CA/TR13CT-ND | Fr.0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23300 | Fr.2.33 |
| 100 | Fr.0.14740 | Fr.14.74 |
| 500 | Fr.0.11020 | Fr.55.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08885 | Fr.88.85 |
| 2,000 | Fr.0.07955 | Fr.159.10 |
| 3,000 | Fr.0.07480 | Fr.224.40 |
| 5,000 | Fr.0.06946 | Fr.347.30 |
| 7,000 | Fr.0.06630 | Fr.464.10 |
| 10,000 | Fr.0.06322 | Fr.632.20 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

