
SMBJ8.0A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ8.0A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A-AT/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07067 | Fr.212.01 |
| 6,000 | Fr.0.06472 | Fr.388.32 |
| 9,000 | Fr.0.06166 | Fr.554.94 |
| 15,000 | Fr.0.05821 | Fr.873.15 |
| 21,000 | Fr.0.05615 | Fr.1,179.15 |
| 30,000 | Fr.0.05414 | Fr.1,624.20 |
| 75,000 | Fr.0.05249 | Fr.3,936.75 |
| Unit Price without VAT: | Fr.0.07067 |
|---|---|
| Unit Price with VAT: | Fr.0.07639 |












