SMBJ8.0A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.07067
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,400
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 160
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.14656
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.12182
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.13161
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.90401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.90401
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.06120
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: Fr.0.03598
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.05510
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,923
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: Fr.0.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,365
Unit Price: Fr.0.30000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0A-AT/TR7

DigiKey Part Number
13-SMBJ8.0A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.0A-AT/TR7
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.09126Fr.45.63
1,000Fr.0.08230Fr.82.30
1,500Fr.0.07767Fr.116.51
2,500Fr.0.07241Fr.181.03
3,500Fr.0.06927Fr.242.44
5,000Fr.0.06620Fr.331.00
12,500Fr.0.05939Fr.742.38
25,000Fr.0.05515Fr.1,378.75
50,000Fr.0.05249Fr.2,624.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09126
Unit Price with VAT:Fr.0.09865