SR1206JR-07150RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.01867
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.03769
Datasheet

Direct


Vishay Dale
In Stock: 4,973
Unit Price: Fr.0.35000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 16,446
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 7,750
Unit Price: Fr.0.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00672
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00672
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01815
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01492
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 741
Unit Price: Fr.0.10000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 154,356
Unit Price: Fr.0.12000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,800
Unit Price: Fr.0.15000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-07150RL

DigiKey Part Number
311-150NLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-07150RL
Description
RES 150 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-07150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03310Fr.165.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03310
Unit Price with VAT:Fr.0.03578