
YC122-JR-0747KL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0747KLTR-ND - Tape & Reel (TR) 13-YC122-JR-0747KLCT-ND - Cut Tape (CT) 13-YC122-JR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0747KL |
Description | RES ARRAY 2 RES 47K OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0747KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24V473JX | Panasonic Industry | 17,489 | Y5473CT-ND | Fr.0.08000 | Similar |
| MNR02MRAPJ473 | Rohm Semiconductor | 1 | RHM1331CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01600 | Fr.0.40 |
| 50 | Fr.0.01380 | Fr.0.69 |
| 100 | Fr.0.01210 | Fr.1.21 |
| 250 | Fr.0.01016 | Fr.2.54 |
| 500 | Fr.0.00898 | Fr.4.49 |
| 1,000 | Fr.0.00798 | Fr.7.98 |
| 5,000 | Fr.0.00619 | Fr.30.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00560 | Fr.56.00 |
| 20,000 | Fr.0.00510 | Fr.102.00 |
| 30,000 | Fr.0.00485 | Fr.145.50 |
| 50,000 | Fr.0.00456 | Fr.228.00 |
| 70,000 | Fr.0.00438 | Fr.306.60 |
| 100,000 | Fr.0.00421 | Fr.421.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

