Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
974 In Stock 66 Factory | 1 : Fr.8.21000 Tray | Tray | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 5 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 85°C | Chassis Mount | Wire Leads | 2.9mH | |||
1,245 In Stock | 1 : Fr.11.70000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2mH | |||
1,202 In Stock | 1 : Fr.12.03000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 780µH | |||
398 In Stock | 1 : Fr.12.05000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 500 mA | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 24mH | |||
231 In Stock | 1 : Fr.12.14000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 12mH | |||
0 In Stock Check Lead Time | 1 : Fr.12.27000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 2.5mH | |||
756 In Stock | 1 : Fr.12.66000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | 1.5mH | |||
251 In Stock | 1 : Fr.12.73000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | 50/60Hz | General Purpose | CE, cURus, UKCA | -25°C ~ 100°C | Chassis Mount | Quick Connect | 300µH | |||
273 In Stock | 1 : Fr.13.58000 Box | Box | Active | Single Phase | Single Stage | - | 250V | - | - | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1mH | |||
236 In Stock | 1 : Fr.14.49000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 800µH | |||
332 In Stock | 1 : Fr.14.69000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 360µH | |||
1,472 In Stock | 1 : Fr.14.93000 Cut Tape (CT) 140 : Fr.10.13757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Two Stage | 75V | - | - | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Surface Mount | SMD (SMT) Tab | - | |||
4,746 In Stock | 1 : Fr.14.97000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | - | - | 1 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | 1.86mH | |||
356 In Stock | 1 : Fr.15.04000 Tray | Tray | Active | DC | Two Stage | 75V | - | - | - | 7 A | - | General Purpose | cUL, UL, VDE | -40°C ~ 115°C | Surface Mount | SMD (SMT) Tab | - | |||
116 In Stock | 1 : Fr.15.24000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 3 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 2.5mH | |||
0 In Stock Check Lead Time | 1 : Fr.15.44000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 800µH | |||
367 In Stock | 1 : Fr.15.73000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 800µH | |||
200 In Stock | 1 : Fr.15.85000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 495µH | |||
870 In Stock | 1 : Fr.16.44000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 20mH | |||
375 In Stock | 1 : Fr.17.08000 Box | Box | Active | Single Phase | Two Stage | - | 115V, 250V | - | - | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1mH | |||
1,075 In Stock | 1 : Fr.17.99000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 16 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 700µH | |||
1,069 In Stock | 1 : Fr.19.00000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | - | - | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 8mH | |||
176 In Stock | 1 : Fr.20.21000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | - | - | 16 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1.8mH | |||
104 In Stock | 1 : Fr.20.66000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | - | - | 20 A | - | General Purpose | CSA, EN, UL | -25°C ~ 85°C | DIN Rail | Terminal Block | - | |||
412 In Stock | 1 : Fr.20.70000 Tray | Tray | Active | DC | Two Stage | 75V | - | - | - | 10 A | - | General Purpose | - | -40°C ~ 110°C | Through Hole | PC Pins | - |