RFID, RF Access, Monitoring ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,858 In Stock This product has a maximum purchase limit | 1 : Fr.0.68000 Cut Tape (CT) 2,500 : Fr.0.53256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,170 In Stock | 1 : Fr.0.68000 Cut Tape (CT) 4,000 : Fr.0.52357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
50,588 In Stock This product has a maximum purchase limit | 1 : Fr.0.79000 Cut Tape (CT) 5,000 : Fr.0.60236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 105°C | - | - | Surface Mount | 12-UFDFN Exposed Pad | 12-UFDFPN (3x3) | |||
11,126 In Stock | 1 : Fr.0.84000 Cut Tape (CT) 5,000 : Fr.0.49538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-UFDFN Exposed Pad | 12-UFDFPN (3x3) | ||
13,209 In Stock | 1 : Fr.0.93000 Cut Tape (CT) 5,000 : Fr.0.54693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UFDFPN (2x3) | ||
38,081 In Stock | 1 : Fr.0.93000 Cut Tape (CT) 4,000 : Fr.0.56065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 14443 | I2C | 3.3V | -40°C ~ 105°C | - | - | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFN (1.6x1.6) | ||
11,883 In Stock | 1 : Fr.0.93000 Cut Tape (CT) 2,500 : Fr.0.57588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 14443 | I2C | 3.3V | -40°C ~ 105°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
4,996 In Stock | 1 : Fr.1.08000 Cut Tape (CT) 1,000 : Fr.0.69480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 14443 | I2C | 3.3V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,906 In Stock | 1 : Fr.1.16000 Cut Tape (CT) 2,500 : Fr.0.90435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,892 In Stock | 1 : Fr.1.32000 Bulk | - | Bulk | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
5,957 In Stock | 1 : Fr.1.39000 Cut Tape (CT) 4,000 : Fr.0.63053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 860MHz ~ 960MHz | EPC, ISO 18000-63, ISO 18000-64 | SPI | - | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
8,446 In Stock | 1 : Fr.1.40000 Cut Tape (CT) 5,000 : Fr.0.83613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-UFDFN Exposed Pad | 12-UFDFPN (3x3) | ||
7,028 In Stock | 1 : Fr.1.52000 Cut Tape (CT) 4,000 : Fr.0.91911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
6,031 In Stock | 1 : Fr.1.52000 Cut Tape (CT) 2,500 : Fr.0.94325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,014 In Stock | 1 : Fr.2.65000 Cut Tape (CT) 5,000 : Fr.1.59715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -25°C ~ 125°C (TJ) | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-UFQFPN (4x4) | ||
15,260 In Stock | 1 : Fr.2.75000 Cut Tape (CT) 3,000 : Fr.1.70645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | SPI, UART | 2.7V ~ 5.5V | -25°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
9,126 In Stock | 1 : Fr.2.97000 Cut Tape (CT) 5,000 : Fr.1.57366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 27.12MHz | ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC | SPI | 2.7V ~ 5.5V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-UFQFPN (4x4) | ||
2,372 In Stock | 1 : Fr.3.16000 Cut Tape (CT) 4,000 : Fr.1.93649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | I2C, SPI | 1.65V ~ 5.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
38,062 In Stock | 1 : Fr.3.78000 Cut Tape (CT) 2,500 : Fr.2.25662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 100kHz ~ 150kHz | - | - | 4.1V ~ 5.5V | -40°C ~ 110°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,724 In Stock | 1 : Fr.4.18000 Cut Tape (CT) 4,000 : Fr.2.57530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | ISO 14443, NFC | SPI | 2.4V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
8,260 In Stock | 1 : Fr.4.28000 Cut Tape (CT) 3,000 : Fr.2.67833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
500 In Stock | 1 : Fr.4.37000 Cut Tape (CT) 3,000 : Fr.1.98724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC | I2C, SPI, UART | 2.5V ~ 5.5V | -40°C ~ 70°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | ||
5,824 In Stock | 1 : Fr.4.54000 Cut Tape (CT) 2,500 : Fr.2.86724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 125kHz | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
30,048 In Stock | 1 : Fr.4.65000 Cut Tape (CT) 1,000 : Fr.3.03022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 15kHz ~ 150kHz | - | - | 2.4V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
1,025 In Stock | 1 : Fr.5.05000 Cut Tape (CT) 250 : Fr.3.62208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader/Transponder | 13.56MHz | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 2.7V ~ 5.5V | -40°C ~ 110°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |