Through Hole Resistors
| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 617,934 In Stock | 1 : Fr.0.08000 Cut Tape (CT) 10,000 : Fr.0.00504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0 Ohms | Jumper | - | Metal Element | - | - | -55°C ~ 155°C | - | - | - | - | 2 | - | |||
| 270,372 In Stock 690,000 Factory | 1 : Fr.0.08000 Cut Tape (CT) 5,000 : Fr.0.00588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -500ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
| 251,680 In Stock | 1 : Fr.0.08000 Cut Tape (CT) 5,000 : Fr.0.00696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 kOhms | ±5% | 0.25W, 1/4W | Carbon Film | - | 0/ -400ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | - | 2 | - | |||
| 121,415 In Stock | 1 : Fr.0.08000 Cut Tape (CT) 5,000 : Fr.0.01057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±1% | 0.25W, 1/4W | Metal Film | - | ±100ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
| 5,998 In Stock | 5,000 : Fr.0.01398 Tape & Box (TB) 1 : Fr.0.08000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 1 MOhms | ±1% | 0.6W | Metal Film | - | ±50ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
| 25,217 In Stock | 1 : Fr.0.23000 Cut Tape (CT) 2,000 : Fr.0.06189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 mOhms | ±5% | 3W | Wirewound | Flame Retardant Coating, Safety | - | -40°C ~ 200°C | Axial | Axial | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | - | 2 | - | |||
| 45,808 In Stock | 1,000 : Fr.0.18594 Tape & Box (TB) 1 : Fr.0.31000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 20 Ohms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
| 15,514 In Stock | 1 : Fr.0.31000 Cut Tape (CT) 5,000 : Fr.0.06516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | ±200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | 2 | - | |||
| 4,651 In Stock | 1,000 : Fr.0.18090 Tape & Box (TB) 1 : Fr.0.31000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 1 MOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
| 15,232 In Stock | 1 : Fr.0.35000 Cut Tape (CT) 5,000 : Fr.0.09080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 Ohms | ±10% | 2W | Metal Film | Flame Proof, Fusible, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
| 2,430 In Stock | 500 : Fr.0.15292 Tape & Box (TB) 1 : Fr.0.45000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | ±300ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | - | 2 | - | |||
| 23,056 In Stock | 1 : Fr.0.48000 Cut Tape (CT) 5,000 : Fr.0.12412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | - | 2 | - | |||
| 14,991 In Stock | 2,000 : Fr.0.14375 Tape & Box (TB) 1 : Fr.0.48000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 MOhms | ±1% | 0.5W, 1/2W | Metal Film | High Voltage | ±200ppm/°C | -25°C ~ 125°C | Axial | Axial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | - | 2 | - | |||
| 24,990 In Stock | 1 : Fr.0.50000 Cut Tape (CT) 5,000 : Fr.0.12984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | Flame Retardant Coating, Safety | ±25ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | - | 2 | - | |||
| 87,352 In Stock | 1,000 : Fr.0.19610 Tape & Box (TB) 1 : Fr.0.62000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 kOhms | ±0.1% | 0.25W, 1/4W | Metal Film | - | ±15ppm/°C | -65°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
| 1,578 In Stock | 500 : Fr.0.22284 Tape & Box (TB) 1 : Fr.0.62000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | ±200ppm/°C | -40°C ~ 200°C | Axial | Axial | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | - | 2 | - | |||
| 20,421 In Stock | 1 : Fr.0.66000 Tray | Tray | Active | 10 Ohms | ±5% | 10W | Cement | Flame Proof, Pulse Withstanding, Safety | - | -55°C ~ 155°C | Axial | Axial | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | - | 2 | - | |||
| 9,732 In Stock | 1 : Fr.0.66000 Cut Tape (CT) 500 : Fr.0.23412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 Ohms | ±5% | 4W | Wirewound | Fusible, Safety | ±20ppm/°C | -55°C ~ 350°C | Axial | Axial | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | - | 2 | - | |||
| 18,981 In Stock | 1 : Fr.0.73000 Cut Tape (CT) 1,000 : Fr.0.24170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 kOhms | ±1% | 1W | Metal Film | Flame Proof, Moisture Resistant, Safety | ±100ppm/°C | -65°C ~ 230°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
| 19,582 In Stock | 500 : Fr.0.26924 Tape & Box (TB) 1 : Fr.0.76000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | |||
| 11,850 In Stock | 5,000 : Fr.0.27430 Tape & Box (TB) 1 : Fr.0.98000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 1 GOhms | ±10% | 0.25W, 1/4W | Thick Film | High Voltage | ±350ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | - | 2 | - | |||
| 144,467 In Stock | 500 : Fr.0.30270 Tape & Box (TB) 1 : Fr.0.98000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | - | 2 | - | |||
| 3,929 In Stock | 500 : Fr.0.35612 Tape & Box (TB) 1 : Fr.0.98000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 33 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | - | 2 | - | |||
| 480 In Stock | 500 : Fr.0.35612 Tape & Box (TB) 1 : Fr.0.98000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | - | 2 | - | |||
| 360 In Stock | 500 : Fr.0.35586 Tape & Box (TB) 1 : Fr.0.98000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 500 mOhms | ±5% | 3W | Wirewound | Flame Retardant Coating, Pulse Withstanding, Safety | -10/ -80ppm/°C | -40°C ~ 275°C | Axial | Axial | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | - | 2 | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland