Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,358 In Stock | 1 : Fr.4.15000 Bulk | Bulk | Active | 7.5 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.063" L x 1.079" W (27.00mm x 27.40mm) | 0.575" (14.60mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,681 In Stock | 1 : Fr.4.18000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
830 In Stock | 1 : Fr.4.18000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,482 In Stock 1,500 Factory | 1 : Fr.4.30000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
365 In Stock | 1 : Fr.4.54000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
4,276 In Stock | 1 : Fr.5.30000 Bulk | Bulk | Active | 2.2 kOhms | ±5% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,081 In Stock | 1 : Fr.5.33000 Bulk | Bulk | Active | 68 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
851 In Stock | 1 : Fr.5.48000 Bulk | Bulk | Active | 4 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
4,013 In Stock | 1 : Fr.5.65000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,876 In Stock | 1 : Fr.5.76000 Bulk | Bulk | Active | 6 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
2,163 In Stock | 1 : Fr.5.78000 Bulk | Bulk | Active | 22 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
264 In Stock | 1 : Fr.6.09000 Bulk | Bulk | Active | 5.6 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
519 In Stock | 1 : Fr.6.49000 Bulk | Bulk | Active | 100 kOhms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
297 In Stock | 1 : Fr.9.66000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,258 In Stock | 1 : Fr.9.90000 Bulk | Bulk | Active | 5 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
487 In Stock | 1 : Fr.10.02000 Bulk | Bulk | Active | 100 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
771 In Stock | 1 : Fr.10.11000 Bulk | Bulk | Active | 50 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.938" L x 1.156" W (49.23mm x 29.36mm) | 0.620" (15.75mm) | Solder Lugs | Axial, Box | - | - | - | |||
194 In Stock | 1 : Fr.10.39000 Bulk | Bulk | Active | 2 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
232 In Stock | 1 : Fr.11.53000 Bulk | Bulk | Active | 10 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 2.567" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | - | - | |||
615 In Stock | 1 : Fr.11.94000 Bulk | Bulk | Active | 1 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
587 In Stock | 1 : Fr.12.73000 Bulk | Bulk | Active | 10 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
239 In Stock | 1 : Fr.14.51000 Bulk | Bulk | Active | 47 Ohms | ±5% | 150W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.858" L x 1.870" W (98.00mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
302 In Stock | 1 : Fr.14.62000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
229 In Stock | 1 : Fr.14.62000 Bulk | Bulk | Active | 150 Ohms | ±5% | 50W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Safety | Vitreous Enamel Coated | Brackets (not included) | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
113 In Stock | 1 : Fr.19.21000 Bulk | Bulk | Active | 4.7 Ohms | ±5% | 150W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.858" L x 1.870" W (98.00mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - |