TVS Diodes

Results: 88,981
Stocking Options
Environmental Options
Media
Exclude
88,981Results

Showing
of 88,981
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
45,564
In Stock
1 : Fr.0.11000
Cut Tape (CT)
5,000 : Fr.0.04140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
10,032
In Stock
1 : Fr.0.12000
Cut Tape (CT)
15,000 : Fr.0.12521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
69,205
In Stock
1 : Fr.0.13000
Cut Tape (CT)
8,000 : Fr.0.02044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
177,514
In Stock
1 : Fr.0.14000
Cut Tape (CT)
10,000 : Fr.0.02270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TMP6131QDYATQ1
TVS DIODE 5.5VWM 14VC SOT5X3
Texas Instruments
273,950
In Stock
1 : Fr.0.15000
Cut Tape (CT)
3,000 : Fr.0.05643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SC-76, SOD-523
TVS DIODE 5VWM 18.6VC SOD523
onsemi
286,276
In Stock
1 : Fr.0.16000
Cut Tape (CT)
3,000 : Fr.0.02977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
197,846
In Stock
1 : Fr.0.16000
Cut Tape (CT)
10,000 : Fr.0.02691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
182,173
In Stock
1 : Fr.0.16000
Cut Tape (CT)
8,000 : Fr.0.02539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
30,349
In Stock
1 : Fr.0.16000
Cut Tape (CT)
3,000 : Fr.0.02977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
360,768
In Stock
1 : Fr.0.17000
Cut Tape (CT)
5,000 : Fr.0.03211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
78,668
In Stock
1 : Fr.0.17000
Cut Tape (CT)
8,000 : Fr.0.02739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 5VWM SOD523
onsemi
294,000
In Stock
1 : Fr.0.18000
Cut Tape (CT)
3,000 : Fr.0.03349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DFN1308-6
TVS DIODE 3.3VWM 4.5VC DFN1308-6
Nexperia USA Inc.
25,232
In Stock
1 : Fr.0.19000
Cut Tape (CT)
10,000 : Fr.0.07240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5V
4.5V
11A (8/20µs)
-
No
Telecom
0.8pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1308-6
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TVS DIODE 22VWM 38VC SOT233
onsemi
22,516
In Stock
1 : Fr.0.19000
Cut Tape (CT)
3,000 : Fr.0.03574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
22V
25.65V
38V
1A
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
248,485
In Stock
1 : Fr.0.19000
Cut Tape (CT)
10,000 : Fr.0.03338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
65,850
In Stock
1 : Fr.0.19000
Cut Tape (CT)
10,000 : Fr.0.03325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,311,117
In Stock
1 : Fr.0.20000
Cut Tape (CT)
3,000 : Fr.0.04172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
358,568
In Stock
1 : Fr.0.20000
Cut Tape (CT)
15,000 : Fr.0.03114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
248,353
In Stock
1 : Fr.0.20000
Cut Tape (CT)
10,000 : Fr.0.03452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
85,609
In Stock
1 : Fr.0.20000
Cut Tape (CT)
8,000 : Fr.0.03207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
1N4148WTQ-7
TVS DIODE 5VWM 14VC SOD523
Diodes Incorporated
1,821
In Stock
1 : Fr.0.20000
Cut Tape (CT)
3,000 : Fr.0.04143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
2 DFN
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
324,464
In Stock
1 : Fr.0.21000
Cut Tape (CT)
10,000 : Fr.0.03301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
178,822
In Stock
1 : Fr.0.21000
Cut Tape (CT)
10,000 : Fr.0.03577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
125,217
In Stock
1 : Fr.0.21000
Cut Tape (CT)
10,000 : Fr.0.03577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
29,926
In Stock
1 : Fr.0.21000
Cut Tape (CT)
4,000 : Fr.0.04111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V
5.8V
-
-
-
No
General Purpose
25pF @ 1MHz
-
-
-
Surface Mount
SOT-553
ESV
Showing
of 88,981

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.