As shown on this slide there are several main interesting features related to this ultrafast diode technology. The first main feature is a planar structure diode rated Tjmax at 175°C which meets the most stringent application requirements. They are offered with a wide current (1 to 200 A) and voltage range. Specifically, Vishay offers a dedicated chip for each voltage (200, 300, 400, 600 and 650 V). This allows for optimization of the Vf/Qrr trade off to enhance the overall system efficiency. All of these parts are offered with polyimide passivation which adds to the high reliability standards. These components have soft recovery at any temperature.