Datenblatt für MMSD4148T(1,3) von onsemi

0N Semiconductor® www.0nsem i .com
© Semiconductor Components Industries, LLC, 2016
June, 2016 − Rev. 13 1Publication Order Number:
MMSD4148T1/D
MMSD4148, SMMSD4148
Switching Diode
Features
SOD−123 Surface Mount Package
High Breakdown Voltage
Fast Speed Switching Time
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable*
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
Continuous Reverse Voltage VR100 V
Forward Current IF200 mA
Forward Surge Current t < 1 sec
(Note 1) t = 1 msec IFSM 1.0
2.0 A
Repetitive Peak Forward Current
(Pulse Wave = 1 sec, Duty Cycle = 66%) IFRM 0.5 A
Operating and Storage Junction Temperature
Range TJ, Tstg −55 to
+150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Typical Values
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation FR−5 Board (Note 2)
TA = 25°C
Derate above 25°C
PD425
3.4
mW
mW/°C
Thermal Resistance Junction−to−Ambient RqJA 290 °C/W
2. FR−5 = 1.0 oz Cu, 1.0 inz pad
Device Package Shipping
ORDERING INFORMATION
SOD−123
CASE 425
STYLE 1
1
CATHODE
2
ANODE
MMSD4148T1G SOD−123
(Pb−Free) 3,000 /
Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
5I = Device Code
M = Date Code
G= Pb−Free Package
www.onsemi.com
(Note: Microdot may be in either location)
MMSD4148T3G SOD−123
(Pb−Free) 10,000 /
Tape & Reel
15I M G
G
MARKING DIAGRAM
SMMSD4148T1G* SOD−123
(Pb−Free) 3,000 /
Tape & Reel
SMMSD4148T3G* SOD−123
(Pb−Free) 10,000 /
Tape & Reel
www.cmsemi .com
MMSD4148, SMMSD4148
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Reverse Breakdown Voltage
(IBR = 100 mA) V(BR) 100 − V
Reverse Voltage Leakage Current
(VR = 20 V)
(VR = 75 V)
IR
25
5.0 nA
mA
Forward Voltage
(IF = 10 mA) VF 1000 mV
Diode Capacitance
(VR = 0 V, f = 1.0 MHz) CD 4.0 pF
Reverse Recovery Time
(IF = IR = 10 mA) (Figure 1) trr 4.0 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
1. A 2.0 kW variable resistor adjusted for a Forward Current (IF) of 10 mA.
2. Input pulse is adjusted so IR(peak) is equal to 10 mA.
3. tp » trr
+10 V 2 k
820 W
0.1 mF
DUT
VR
100 mH
0.1 mF
50 W OUTPUT
PULSE
GENERATOR
50 W INPUT
SAMPLING
OSCILLOSCOPE
trtpt
10%
90%
IF
IR
trr t
iR(REC) = 1 mA
OUTPUT PULSE
(IF = IR = 10 mA; measured
at iR(REC) = 1 mA)
IF
INPUT SIGNAL
Figure 1. Recovery Time Equivalent Test Circuit
MMSD4148, SMMSD4148
www.onsemi.com
3
IR, REVERSE CURRENT (A)μ
100
0.2 0.4
VF, FORWARD VOLTAGE (VOLTS)
0.6 0.8 1.0 1.2
10
1.0
0.1
TA = 85°C
10
0
VR, REVERSE VOLTAGE (VOLTS)
1.0
0.1
0.01
0.001 10 20 30 40 50
0.68
0
VR, REVERSE VOLTAGE (VOLTS)
0.64
0.60
0.56
0.52
CD, DIODE CAPACITANCE (pF)
246 8
IF, FORWARD CURRENT (mA)
TA = 25°C
TA = -40°C
TA = 150°C
TA = 125°C
TA = 85°C
TA = 55°C
TA = 25°C
Figure 2. Forward Voltage
Figure 3. Leakage Current
Figure 4. Capacitance
0N Semiwndudw" I 091 122 ON Semxcunduclm and are lvademavks av Semxcanduclur Campunenls lnduslnes LLC dba ON Semxcanduclar ar us suaamanas m xna Umled sxaxas andJm mhev commas ON Semxcunduclar vesewes ma th| to make changes wuhum Yunhev name to any pruduns nanan ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xna apphcahan m use no any pmduclnv mum and saaamcauy ngms av n|hers dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms pa|em thls nar xna
SOD123
CASE 42504
ISSUE G
DATE 07 OCT 2009
SCALE 5:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
E
b
DA
L
C
1
2
A1
DIM MIN NOM MAX
MILLIMETERS INCHES
A0.94 1.17 1.35 0.037
A1 0.00 0.05 0.10 0.000
b0.51 0.61 0.71 0.020
c
1.60
0.15
0.055D1.40 1.80
E2.54 2.69 2.84 0.100
---
3.68 0.140
L0.25
3.86
0.010
HE
0.046
0.002
0.024
0.063
0.106
0.145
0.053
0.004
0.028
0.071
0.112
0.152
MIN NOM MAX
3.56
HE
---
--- ---
0.006
--- ---
--- ---
GENERIC
MARKING DIAGRAM*
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
*This information is generic. Please refer to device data
sheet for actual part marking. PbFree indicator, “G” or
microdot “ G”, may or may not be present.
XXX = Specific Device Code
M = Date Code
G= PbFree Package
XXXMG
G
1
STYLE 1:
PIN 1. CATHODE
2. ANODE
1.22
0.048
0.91
0.036
2.36
0.093
4.19
0.165
ǒmm
inchesǓ
SCALE 10:1
q
--- ---
q00
10 10
°°° °
(Note: Microdot may be in either location)
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42927B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOD123
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative