NTGS4111P, NVGS4111P
http://onsemi.com
3
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise noted)
Characteristic Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
Drain−to−Source Breakdown Voltage V(BR)DSS VGS = 0 V, ID = −250 mA−30 V
Drain−to−Source Breakdown Voltage
Temperature Coefficient
V(BR)DSS/TJ−17 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = −24 V
TJ = 25°C−1.0 mA
TJ = 125°C−100
Gate−to−Source Leakage Current IGSS VDS = 0 V, VGS = ±20 V ±100 nA
ON CHARACTERISTICS (Note 3)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = −250 mA−1.0 −3.0 V
Negative Threshold Temperature Coefficient VGS(TH)/TJ5.0 mV/°C
Drain−to−Source On Resistance RDS(on) VGS = −10 V, ID = −3.7 A 38 60 mW
VGS = −4.5 V, ID = −2.7 A 68 110
Forward Transconductance gFS VDS = −10 V, ID = −3.7 A 6.0 S
CHARGES, CAPACITANCES AND GATE RESISTANCE
Input Capacitance CISS
VGS = 0 V, f = 1.0 MHz,
VDS = −15 V
750 pF
Output Capacitance COSS 140
Reverse Transfer Capacitance CRSS 105
Total Gate Charge QG(TOT)
VGS = −10 V, VDD = −15 V,
ID = −3.7 A
15.25 32 nC
Threshold Gate Charge QG(TH) 0.8
Gate−to−Source Charge QGS 2.6
Gate−to−Drain Charge QGD 3.4
SWITCHING CHARACTERISTICS, VGS = −10 V (Note 4)
Turn−On Delay Time td(ON)
VGS = −10 V, VDD = −15 V,
ID = −1.0 A, RG = 6.0 W
9.0 17 ns
Rise Time tr9.0 18
Turn−Off Delay Time td(OFF) 38 85
Fall Time tf22 45
SWITCHING CHARACTERISTICS, VGS = −4.5 V (Note 4)
Turn−On Delay Time td(ON)
VGS = −4.5 V, VDD = −15 V,
ID = −1.0 A, RG = 6.0 W
11 20 ns
Rise Time tr15 28
Turn−Off Delay Time td(OFF) 28 56
Fall Time tf22 50
DRAIN − SOURCE DIODE CHARACTERISTICS
Characteristic Symbol Test Condition Min Typ Max Unit
Forward Diode Voltage VDS VGS = 0 V,
IS = −1.0 A
TJ = 25°C−0.76 −1.2 V
TJ = 125°C−0.60
Reverse Recovery Time tRR
VGS = 0 V
dIS/dt = 100 A/ms, IS = −1.0 A
17 40 ns
Charge Time ta9.0
Discharge Time tb8.0
Reverse Recovery Charge QRR 8.0 nC
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: pulse width v 300 ms, duty cycle v 2%.
4. Switching characteristics are independent of operating junction temperatures.