Datenblatt für NTHD4102P von onsemi

MOSFET Optimized for Battery and Land Management Applications in Portable Equipment such as MP3 Players, Cell Phones, and PDAs U Charge Control in Battery Chargers U Buck and Boost Converters MAXIMUM RATINGS (TJ : 25cc unless otnerwrse notedt 0N Semiconductor® Stresses exceedlng Maxlmum Ralrngs may damage the devlce. Maxlmum Ratrngs are stress ratings only. Funetrenal operatron above the Recommended ooeratrng Condltlons Is not rmotied, Extended exposure to stresses above the Recommended Operalrng Condltlons may attect deyrce relraoitity. t Surface mounted on FR4 hoard usmg t rn so pad Slze (Cu area : t.t27 In so It oz] lncludlng traces) n Semlcunduclur Cnmvunenl: measures LLC 20H May, 2019 — Rev. 5 Parameter Symbol Value Unlt Drain—m-Somce Voltage V555 —20 v Gate-Io—Source Voltage vGS 15.0 v Contrnuous Drarn TA : 25°C ID —2 9 A PIN C t N I 1 SI (1 Stat ""9" ( ° 9 ) ea y 6 TA : 55°C 41 CONNECTIO (S105 TA:25°C —41 Dr 0 Power nrssroatron Steady State PD t.t w mm 1) TA : 25°C D t S 10 S 2.1 I Pulsed Drarn tP : to us tDM 45 A D2 Current D Operatrng Junction and Storage Temperature T J, —55 to °C 2 TSTG ‘50 Souroe Cunem (Body Drede) t5 4 t A Lead Temperature Ior Soldering TL 250 cc Purposes (1/8“ trem ease Ior to s) THERMAL RESISTANCE RATINGS Parameter Symbol Max Unlt Juncllon —to—Amoienl, Steady State (Note It tta “C/W lunetron—te—Amnienl, (5 ms (Note It R‘W‘ so Pubhcation Oldel Num NTH D410
© Semiconductor Components Industries, LLC, 2011
May, 2019 Rev. 6
1Publication Order Number:
NTHD4102P/D
NTHD4102P
MOSFET – Dual, P-Channel,
ChipFET
-20 V, -4.1 A
Features
Offers an Ultra Low RDS(ON) Solution in the ChipFET Package
Miniature ChipFET Package 40% Smaller Footprint than TSOP6
Low Profile (<1.1 mm) Allows it to Fit Easily into Extremely Thin
Environments such as Portable Electronics
Simplifies Circuit Design since Additional Boost Circuits for Gate
Voltages are not Required
Operated at Standard Logic Level Gate Drive, Facilitating Future
Migration to Lower Levels using the same Basic Topology
PbFree Package is Available
Applications
Optimized for Battery and Load Management Applications in
Portable Equipment such as MP3 Players, Cell Phones, and PDAs
Charge Control in Battery Chargers
Buck and Boost Converters
MAXIMUM RATINGS (TJ = 25°C unless otherwise noted)
Parameter Symbol Value Unit
DraintoSource Voltage VDSS 20 V
GatetoSource Voltage VGS "8.0 V
Continuous Drain
Current (Note 1) Steady State
TA = 25°CID2.9 A
TA = 85°C2.1
t 10 s TA = 25°C4.1
Power Dissipation
(Note 1)
Steady State
TA = 25°C
PD1.1 W
t 10 s 2.1
Pulsed Drain
Current
tp =10 msIDM 16 A
Operating Junction and Storage Temperature TJ,
TSTG
55 to
150
°C
Source Current (Body Diode) IS1.1 A
Lead Temperature for Soldering
Purposes (1/8” from case for 10 s)
TL260 °C
THERMAL RESISTANCE RATINGS
Parameter Symbol Max Unit
JunctiontoAmbient, Steady State (Note 1)
RqJA
113 °C/W
JunctiontoAmbient, t 10s (Note 1) 60
Stresses exceeding Maximum Ratings may damage the device. Maximum
Ratings are stress ratings only. Functional operation above the Recommended
Operating Conditions is not implied. Extended exposure to stresses above the
Recommended Operating Conditions may affect device reliability.
1. Surface mounted on FR4 board using 1 in sq pad size (Cu area = 1.127 in sq
[1 oz] including traces)
MARKING
DIAGRAM
1
2
3
4
S1
G1
S2
G2
D1
D1
D2
D2
PIN
CONNECTIONS
8
7
6
5
5
6
7
81
2
3
4
C7 M
G
C7 = Specific Device Code
M = Month Code
G= PbFree Package
PChannel MOSFET
Device Package Shipping
ORDERING INFORMATION
NTHD4102PT1 ChipFET
S1
G1
D1
PChannel MOSFET
S2
G2
D2
V(BR)DSS RDS(ON) TYP ID MAX
20 V
64 mW @ 4.5 V
4.1 A
85 mW @ 2.5 V
120 mW @ 1.8 V
NTHD4102PT1G ChipFET
(PbFree) 3000/Tape & Reel
3000/Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
ChipFET
CASE 1206A
STYLE 2
http://onsemi.com
NTHD4102P
http://onsemi.com
2
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise noted)
Characteristic Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
DraintoSource Breakdown Voltage V(Br)DSS VGS = 0 V, ID = 250 mA20 V
DraintoSource Breakdown Voltage
Temperature Coefficient
V(Br)DSS/TJ15 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V
VDS = 16 V
TJ = 25°C1.0 mA
TJ = 85°C5.0
GatetoSource Leakage Current IGSS VDS = 0 V, VGS = "8.0 V "100 nA
ON CHARACTERISTICS (Note 2)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = 250 mA0.45 1.5 V
Gate Threshold Temperature Coefficient VGS(TH)/TJ2.7 mV/°C
DraintoSource On Resistance RDS(ON) VGS = 4.5 V, ID = 2.9 A 64 80 mW
VGS = 2.5 V, ID = 2.2 A 85 110
VDS = 1.8 V, ID = 1.0 A 120 170
Forward Transconductance gFS VDS = 10 V, ID = 2.9 A 7.0 S
CHARGES, CAPACITANCES, AND GATE RESISTANCE
Input Capacitance CISS VGS = 0 V, f = 1.0 MHz,
VDS = 16 V
750 pF
Output Capacitance COSS 100
Reverse Transfer Capacitance CRSS 45
Total Gate Charge QG(TOT)
VGS = 4.5 V, VDS = 16 V,
ID = 2.6 A
7.6 8.6 nC
GatetoSource Charge QGS 1.3
GatetoDrain Charge QGD 2.6
SWITCHING CHARACTERISTICS (Note 3)
TurnOn Delay Time td(ON)
VGS = 4.5 V, VDD = 16 V,
ID = 2.6 A, RG = 2.0 W
5.5 10 ns
Rise Time tr12 25
TurnOff Delay Time td(OFF) 32 40
Fall Time tf23 35
DRAINSOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V, IS = 1.1 A 0.8 1.2 V
Reverse Recovery Time tRR
VGS = 0 V, dIS/dt = 100 A/ms,
IS = 1.0 A
20 40 ns
Charge Time ta 15
Discharge Time tb 5
Reverse Recovery Charge QRR 0.01 mC
2. Pulse test: pulse width 300 ms, duty cycle 2%
3. Switching characteristics are independent of operating junction temperatures
TJ: 100x:
NTHD4102P
http://onsemi.com
3
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
125°C
0
10
5
8
632
VDS, DRAINTOSOURCE VOLTAGE (VOLTS)
ID, DRAIN CURRENT (AMPS)
6
2
0
1
Figure 1. OnRegion Characteristics
0 1.512
6
4
2
0.5
0
2.5
Figure 2. Transfer Characteristics
VGS, GATETOSOURCE VOLTAGE (VOLTS)
0.04
6
0.08
0
Figure 3. OnResistance vs. Drain Current and
Gate Voltage
ID, DRAIN CURRENT (AMPS)
RDS(on), DRAINTOSOURCE RESISTANCE (W)
ID, DRAIN CURRENT (AMPS)
Figure 4. OnResistance Variation with
Temperature
TJ, JUNCTION TEMPERATURE (°C)
Figure 5. DraintoSource Leakage Current
vs. Voltage
TJ = 25°C
0.2
23
TJ = 55°C
TJ = 25°C
VGS = 4.5 V
4
25°C
1.4 V
1.6 V
2.4 V
1.8 V
78
0.12
VGS = 10 V to 2.8 V
38
10
VDS, DRAINTOSOURCE VOLTAGE (VOLTS)
10000
0.1
IDSS, LEAKAGE (nA)
VGS = 4.5 V
1000
1
100
VGS = 2.5 V
46
4
8
0.16
5
TJ = 100°C
TJ = 125°C
2
9
7
5
1
3
4
9
5
3
1
7
50 025 25
1.3
1.1
0.9
0.7
0.5
50 12510075 150
RDS(on), DRAINTOSOURCE
RESISTANCE (NORMALIZED)
1.5
VGS = 0 V
3 3.5
0.02
0.06
0.18
0.1
0.14
4
57
vGS : .a v SINGLE PULSE : 25°C — Rnsmm LIM‘T
NTHD4102P
http://onsemi.com
4
TYPICAL PERFORMANCE CURVES (TJ = 25°C unless otherwise noted)
010
4
600
400
200
08
GATETOSOURCE OR DRAINTOSOURCE VOLTAGE (VOLTS)
C, CAPACITANCE (pF)
032
4
1
0
Qg, TOTAL GATE CHARGE (nC)
VGS, GATETOSOURCE VOLTAGE (VOLTS)
TJ = 25°C
Coss
Ciss
Crss
ID = 2.7 A
TJ = 25°C
1000
65
2
3
Q2
Q1
101
10
1
100
RG, GATE RESISTANCE (OHMS)
t, TIME (ns)
VDD = 10 V
ID = 1.0 A
VGS = 4.5 V
1000
800
5
td(off)
td(on)
tf
tr
VGS VDS
6418
0.9
0
VSD, SOURCETODRAIN VOLTAGE (VOLTS)
IS, SOURCE CURRENT (AMPS)
VGS = 0 V
TJ = 25°C
1.20.50.4
1
5
Figure 6. Capacitance Variation
Figure 7. GatetoSource and DraintoSource
Voltage vs. Total Gate Charge
Figure 8. Resistive Switching Time Variation
vs. Gate Resistance
Figure 9. Diode Forward Voltage vs. Current
Figure 10. Maximum Rated Forward Biased
Safe Operating Area
0.1 1 100
VDS, DRAINTOSOURCE VOLTAGE (VOLTS)
0.01
100
ID, DRAIN CURRENT (AMPS)
RDS(on) LIMIT
THERMAL LIMIT
PACKAGE LIMIT
10
10
VGS = 8 V
SINGLE PULSE
TC = 25°C
1 ms
100 ms
dc
10 ms
2
700
500
300
100
900
7
QT
100
0.6 0.80.7
0.1
1
12 14 16 18 20
VDS, DRAINTOSOURCE VOLTAGE (VOLTS)
2
3
4
1.0 1.1
10 ms
DIM MOM a 4* A ‘ as mm a u 30 u m2 2 u ‘5 u was n 3 Us a ‘20 z ‘ 55 u was a 55 as .125 Esc el 55 as uzz Esc L uza U35 042 mm x mm mm AWE: ‘80 x ‘90 x 200 mm \ ums‘ 007s "WWI (32 on Semicanduanrand J a nanypmflumj harem some
NTHD4102P
http://onsemi.com
5
PACKAGE DIMENSIONS
ChipFET]
CASE 1206A03
ISSUE K
Basic
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 2:
PIN 1. SOURCE 1
2. GATE 1
3. SOURCE 2
4. GATE 2
5. DRAIN 2
6. DRAIN 2
7. DRAIN 1
8. DRAIN 1
E
A
b
e
e1
D
1234
8765
c
L
1234
8765
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. MOLD GATE BURRS SHALL NOT EXCEED 0.13 MM PER SIDE.
4. LEADFRAME TO MOLDED BODY OFFSET IN HORIZONTAL
AND VERTICAL SHALL NOT EXCEED 0.08 MM.
5. DIMENSIONS A AND B EXCLUSIVE OF MOLD GATE BURRS.
6. NO MOLD FLASH ALLOWED ON THE TOP AND BOTTOM LEAD
SURFACE.
0.05 (0.002)
DIM
A
MIN NOM MAX MIN
MILLIMETERS
1.00 1.05 1.10 0.039
INCHES
b0.25 0.30 0.35 0.010
c0.10 0.15 0.20 0.004
D2.95 3.05 3.10 0.116
E1.55 1.65 1.70 0.061
e0.65 BSC
e1 0.55 BSC
L0.28 0.35 0.42 0.011
0.041 0.043
0.012 0.014
0.006 0.008
0.120 0.122
0.065 0.067
0.025 BSC
0.022 BSC
0.014 0.017
NOM MAX
1.80 1.90 2.00 0.071 0.075 0.079
HE
5°NOM
q5°NOM
HE
q
RESET
0.457
0.018
2.032
0.08
0.65
0.025
PITCH
0.66
0.026 ǒmm
inchesǓ
2.362
0.093
1
8X
8X
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Japan: ON Semiconductor, Japan Customer Focus Center
291 Kamimeguro, Meguroku, Tokyo, Japan 1530051
Phone: 81357733850
NTHD4102P/D
ChipFET is a trademark of Vishay Siliconix.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 61312, Phoenix, Arizona 850821312 USA
Phone: 4808297710 or 8003443860 Toll Free USA/Canada
Fax: 4808297709 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: http://onsemi.com
Order Literature: http://www.onsemi.com/litorder
For additional information, please contact your
local Sales Representative.