MOSFET
0N Semiconductor®
© Semiconductor Components Industries, LLC, 2006
June, 2019 − Rev. 3
1Publication Order Number:
NTMS10P02R2/D
NTMS10P02R2
MOSFET – Power, Single,
P-Channel, Enhancement
Mode, SOIC-8
-10 Amps, -20 Volts
Features
•Ultra Low RDS(on)
•Higher Efficiency Extending Battery Life
•Logic Level Gate Drive
•Miniature SOIC−8 Surface Mount Package
•Diode Exhibits High Speed, Soft Recovery
•Avalanche Energy Specified
•SOIC−8 Mounting Information Provided
•Pb−Free Package is Available
Applications
•Power Management in Portable and Battery−Powered Products,
i.e.: Cellular and Cordless Telephones and PCMCIA Cards
MAXIMUM RATINGS
Rating Symbol Value Unit
Drain−to−Source Voltage VDSS −20 Vdc
Gate−to−Source Voltage − Continuous VGS "12 Vdc
Thermal Resistance −
Junction−to−Ambient (Note 1)
Total Power Dissipation @ TA = 25°C
Continuous Drain Current @ 25°C
Continuous Drain Current @ 70°C
Maximum Operating Power Dissipation
Maximum Operating Drain Current
Pulsed Drain Current (Note 3)
RqJA
PD
ID
ID
PD
ID
IDM
50
2.5
−10
−8.0
0.6
−5.5
−50
°C/W
W
A
A
W
A
A
Thermal Resistance −
Junction−to−Ambient (Note 2)
Total Power Dissipation @ TA = 25°C
Continuous Drain Current @ 25°C
Continuous Drain Current @ 70°C
Maximum Operating Power Dissipation
Maximum Operating Drain Current
Pulsed Drain Current (Note 3)
RqJA
PD
ID
ID
PD
ID
IDM
80
1.6
−8.8
−6.4
0.4
−4.5
−44
°C/W
W
A
A
W
A
A
Operating and Storage Temperature Range TJ, Tstg −55 to
+150
°C
Single Pulse Drain−to−Source Avalanche En-
ergy − Starting TJ = 25°C
(VDD = −20 Vdc, VGS = −4.5 Vdc,
Peak IL = 5.0 Apk, L = 40 mH, RG = 25 W)
EAS 500 mJ
Maximum Lead Temperature for Soldering
Purposes, 1/8″ from case for 10 seconds
TL260 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum
Ratings are stress ratings only. Functional operation above the Recommended
Operating Conditions is not implied. Extended exposure to stresses above the
Recommended Operating Conditions may affect device reliability.
1. Mounted onto a 2″ square FR−4 Board
(1 in sq, Cu 0.06″ thick single sided), t = 10 seconds.
2. Mounted onto a 2″ square FR−4 Board
(1 in sq, Cu 0.06″ thick single sided), t = steady state.
Device Package Shipping†
ORDERING INFORMATION
NTMS10P02R2 SOIC−8
http://onsemi.com
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
Brochure, BRD8011/D.
SOIC−8
CASE 751
STYLE 12
MARKING DIAGRAM &
PIN ASSIGNMENT
E10P02 = Specific Device Code
A = Assembly Location
Y = Year
WW = Work Week
G= Pb−Free Package
E10P02
AYWW G
G
1
8
SS SG
DD DD
(Note: Microdot may be in either location)
NTMS10P02R2G SOIC−8
(Pb−Free)
2500/Tape & Reel
2500/Tape & Reel
−10 AMPERES
−20 VOLTS
14 mW @ VGS = −4.5 V
D
S
G
P−Channel
1
8