Datenblatt für 291 Series von CTS Electrocomponents

ROHS mum -) Sense 291 V1 0 22 F 832 A B A (not for 54 P Outpul Combinaiion Code Spec. for 32, 64 PPR! for 64 PPR) Schmxu trigger) wnh \ccat‘mg mg Code Spec‘ 4r . u n r Code Bushmg Length B 64 PPR) u 312” For smg‘e shaft construtuon www ctscoro.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2017-07-24 Rev. D Page 1 of 13
www.ctscorp.com
Series 291
Precision, Long-life 12mm Optical Encoder
Available with 4, 6, 8, 24,32, 64 Pulses per Revolution
Optional Momentary Switch
Multiple options for terminations, resolution,
cable lengths, and operating voltage
Description
The 291 Series allows versatility in design applications by providing
highly reliable, precise digital output and long rotational life with our non-contacting design. This product
provides flexibility in resolution, power consumption, and operating temperatures. The options of Schmitt
trigger, detents, momentary switch, shaft & bushing length, dual shaft, termination styles, torque, operating
voltage, and IP ratings provide flexibility to meet your exacting design requirements.
Ordering Information
Code
Bushing Length B”
0
.312” For single shaft construction
D
.256” For dual shaft construction
(not for 32, 64 PPR)
Code
Spec.
F
Flat
S
Slotted
Code
Termination
V1
.050 pitch pins
Rear facing
.132 length(not for 64 PPR)
P1
.10” pitch pins
Rear facing
.236 length
*C4
4” ribbon cable
With .050” pitch
connector terminals (not
for 64 PPR)
*C5
5” ribbon cable
With .050” pitch
connector terminals (not
for 64 PPR)
*C6
6” ribbon cable
With .050” pitch
connector terminals (not
for 64 PPR)
Code Shaft Length L”
Single shaft structure
22 .687”
24 .875”
Dual shaft structure
DD Outer shaft: .685”
Inner shaft: 1.059”
(Not available with locating
lug, 32 and 64 PPR, see page
8 for additional details)
5 positions
Output
Combination
832
8 PPR, 32 Detents
624
6 PPR, 24 Detents
416
4 PPR, 16 Detents
800
8 PPR, No Detents
600
6 PPR, No Detents
400
4 PPR, No Detents
X00
24 PPR, No Detents
(only available with
Schmitt trigger)
X24
24 PPR, 24 Detents
(only available with
Schmitt trigger)
Y00
32 PPR, No Detents
(only available with
Schmitt trigger)
Z00
64 PPR, No Detents
(only available with
Schmitt trigger)
Code
Spec.
A
5.0V
B
3.3V (not for
64 PPR)
291 V1 0 22 F 832 A B A
Series
Termination
Bushing Shaft Shaft
Length Length Trim
Output Operating Switch Schmitt Trigger
C Combination Voltage & Locating Lug
2022124
1
2 1 E
S RTTT T T T
T
TTT
T
T
TSS
E
Code
Spec.
A
None
B
Momentary
(not for 64 PPR)
Note: * Cable connector for C4, C5, C6 is AMP P/N 215083-6 or Equivalent
Code
Spec.
BLANK
Without Schmitt trigger,
With locating lug (not for
32, 64 PPR)
A
Without Schmitt trigger,
Without locating lug (not
for 32, 64 PPR)
S
With Schmitt trigger,
Without locating lug
B
With Schmitt trigger,
With locating lug
Encoder Function Remarks rotation 3.3 voc leA Revolution No delent @ so RPM 3 Millmn Cycles 10 seconds 20 kg 30 gf-cm Max, www ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 2 of 13
www.ctscorp.com
Electrical Specifications
Encoder Function
Parameter
Conditions &
Remarks
Min
Nominal
Max
Unit
Voltage (4, 6, 8, 24, 32 PPR)
4.75
3.175
5.0
3.3
5.25
3.425
VDC
Voltage (64 PPR)
4.5
5.0
5.5
VDC
Output Code
2-Bit Quadrature
Channel A leads
Channel B by 90°
during clockwise
rotation
Sink Current
5.0 VDC
3.3 VDC
2.0mA
1.0mA
Power Consumption
5.0 VDC
3.3 VDC
150
80
mW
mW
Resolution
4, 6, 8, 24, 32, 64
Pulses per
Revolution
Mechanical and Environmental
Manual Soldering
Maximum temperature of 350°C for 5 seconds
RoHS
Lead-Free. Fully compliant to RoHS Directive
Shock :
Per MIL-STD-883F ( 100G’s)
Vibration :
Per MIL-STD-883F ( 15G’s)
IP Rating (4, 6, 8, 24, 32 PPR):
IP 50
IP Rating (64 PPR):
IP 40
Packaging :
Standard anti-static tray packaging
Operating Temperature:
-40°C to +85°C
Storage Temperature:
-55°C to +100°C
Storage Temperature:
(32, 64 PPR)
-40°C to +100°C
Rotational Life
No detent @ 30 RPM 3 Million Cycles
With detent @ 30 RPM 1 Million Cycles
Push-Pull Strength of Shaft
(4,6,8,24, 32 PPR)
(64 PPR)
10 seconds
20 kg
10 seconds
13.6 kg
Terminal Pull-out Strength
10 seconds
6 kg
Rotational Torque
(4, 6, 8, 24 PPR)
(32 PPR)
Running
Running
10 to 30 gf-cm
30 gf-cm Max.
(64 PPR)
Running
100 gf-cm Max.
Rotational Torque
24 Detents
90 to 190 gf-cm
16, 32 Detents
50 to 150 gf-cm
Detent Options
0, 16, 24, 32
Parameter Condr Ions & Remarks Min. Max Unit .438 12.40 52583???" we RECOMMENDED PCB LAYOUT ' ‘ ‘ _152 (PCB THICKNESS 1.60mm REF.) \ ‘ — 3.55 “ w 066 t ‘ V 2462.003 1.55 E _ R .047 ~ $ 541 6.252.08 "19 .250 - > I § 6.35 13-75 Elgl—i i 9 ‘4 7 4L050: 005 —I + 5- é A fl , 6-wi‘mnu J 1251272.13 7-13 354 .00 .76 ‘ 5.13 0.00 ‘ .250 5.35 ' ' 0:35:05 ,250 ‘ 6.35 3/532 UNEF-ZA .031 THREADS ’ .79 I 423015 .05 "27 246:,015 25° 6.252.158 . PINS ARE £5— SQUARE 2,010 Inch .40 GENERAL TOLERANCE: 10.25 mm www.ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 3 of 13
www.ctscorp.com
Optional Momentary Switch Function:
Parameter
Conditions & Remarks
Min. Nominal Max Unit
Switch contact resistance
10 ohms
Switch rating
5 VDC @10 mA
Switch travel
0.25 0.5 0.75 mm
Actuation Force
400 510 620 grams
Switch Life
Standard
1 Million Actuations
Switch Life
Consult CTS for custom life requirements
Mechanical Specifications
Figure 1 291V1 Without Schmitt Trigger, With Left Locating Lug, .050 Pitch Pins Facing Rear
RECOMMENDED PCB LAYOUT .2182 002 5.533.05 152 (PCB TH‘CKNESS 1.60mm REF.) 3 86 .350*.003 .066 1.6 7 I a 9.99:.05 .541 E 1375 6.35 1 1 9 5_.05o:.005 1 1 .125 260 3 1a / 9 <9 9="" e="" —="" '7="" j="" i:="" 1.27:.13="" 6-50="" .354="" l="" *="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 4 of 13
www.ctscorp.com
Figure 2 291V1S With Schmitt Trigger, Without Locating Lug, .050” Pitch Pins Facing Rear
RECOMMENDED PCB LAYOUT (PCB THICKNESS 160mm REF.) THREADS 3/8—32UNEF-2A .152 3.85 066 I ' 24s: 003 A {1'63 625t.08 + .541 .250 — 2 6.35 13.75 E—L—l f5 050x. 005 2.13 6- <23 ‘2:="" thru.j="" 7="" 6.35="" .05="" 1.27="" .250="" 6.35="" y="" 423:.015="" .="" ‘="" 4="" 10.75:.38="" 3.75="" .4="" h="" f="" u="" u="" u="" .132="" i="" 3'35="" 2—462.="" 015="" 6.="" 25:.="" —38="" \n’,="" t"?="" (i="" ’5="" w,="" pins="" are="" %="" square="" general="" tolerance:="" 1'01="" h="" 10.25="" mm="" www.ctscorp.com="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 5 of 13
www.ctscorp.com
Figure 3 291V1…A Without Schmitt Trigger, Without Locating Lug, .050” Pitch Pins Facing Rear
218:.002 5.53:.05 'w E | + p 8 . _ .250L002 6.35 t .05 3/8-32UNEF-2A THREADS T RECOMMENDED PCB LAVOUT (PCB THICKNESS 1.60mm REF.) \ ‘ _ 3.003 $-‘L \ @ ® 09 S 1 f 5 0502.005 M} .03 1272.13 FTHRU. _ .144 3.65 PINS ARE % SQUARE .4232015 .148 $ 10,752.36 3.75 .132 um V 3501.015 8.89 t .38 1.010 inch i025 mm GENERAL TOLERANCE: www.ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 6 of 13
www.ctscorp.com
Figure 4 291V1…B With Schmitt Trigger, With Locating Lug, .050” Pitch Pins Facing Rear
t & , RECOMMENDED PCB LAYOUT (POE THICKNESS 4.25mm REF.) 213:.002 5.53:.05 ‘\,.‘ J ‘5 .152 25 3.35 6.60 1 .‘ T T ’ + if E *Efi 8.35 ASDtDDS .fi22 \ 13.26 ‘ 10 ‘ 11.42:.08 I 26% z'j f? ’ EH H777 ,1 .100 / , tymmos - 2‘54 s¢flTHRu 2'54"” 9333 * 1.10 , m .500 , 6.35 1176 m —63° 12.70 . o 250:.002 6352.05 m 6.35 3/6-32UNEF-ZA THREADS w . 14.64:.35 fl 6,00 .450 © © G L ‘21 G PlNSAREJéisoUARE 11.42 GENERAL TOLERANCE: _i'°1° inch 10.25mm www.ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 7 of 13
www.ctscorp.com
Figure 5 291P1…A Without Schmitt Trigger, Without Locating Lug, .100” Pitch Pins Facing Rear
291P1…S With Schmitt Trigger, Without Locating Lug, .100” Pitch Pins Facing Rear
RECOMMENDED PCB LAYOUT (PCB THICKNESS 4.25m!" REF.) .541 i 7 7 i 77 13.75 11502.00: ¥ 11.42:.08 f _— t 5. .1oox‘oos M 2.54:.13 6-13 1J0THRU. 7 635 MD. 12.70 2501002 6351.05 .250 . ‘ 635 l 3/3—32UNEF-2A THREADS T ‘ V 91 m 1 no . 7 2.014 :—,1 r- 1 , 14542.35 .236 5,00 & O <3><9><1) -="" ,1="" v450="" f="" pins="" are="" 4&5—="" square="" 11.42="" general="" tolerance:="" m="" i025="" mm="" www.ctscorp.com="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 8 of 13
www.ctscorp.com
Figure 6 291P1… Without Schmitt Trigger, With Locating Lug, .100” Pitch Pins Facing Rear
291P1B With Schmitt Trigger, With Locating Lug, .100” Pitch Pins Facing Rear
M 5533.05 .152 3.86 I m T r 1.55 R .047 ' 1.19 5“ —'250 E 13 75 f 6.35 - .281 J .125 7.13 —3_1 a 1 .354 f W m 20 AWG CABLE WIRES “' a '3' ON L50 CENTERS “ a n 1.27 2502.002 6,351.05 .250 ‘ ‘ 6.35 ‘ 313.32 UNEF-ZA 1 L 2. 215‘ THREADS ’- CONNECTOR Is AMP B FIN 2150035 0R EQUIVALENT ' .291 1 7. 1-1 h * ©©~ 3 ©th CABLE LENGTH Sea Termination Options GENERAL TOLERANCE: _i'°1° inch 10.25 mm www.ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 9 of 13
www.ctscorp.com
Figure 7 –291C… Without Schmitt Trigger, With Locating Lug, With Ribbon Cable
291C…B With Schmitt Trigger, With Locating Lug, With Ribbon Cable
2131.002 5532.05 .152 3.55 .055 t L 1.68 .250 7-“; ? 6.35 13.75 5150 ‘ £ 6.60 3.13 x w .354 f /_ 0 \ 9.00 25 AWG CABLE WIRES a u 52 ON _‘°5° CENTERS u n u 1.27 2505002 5.35:.05 .250 , . 6.35 , 0 2.014 . . L $3.1??? 2‘ CONNECTOR IS AMP j ‘35 PIN 2150335 on EQUIVALENT . / » , — ' El E1 —-29‘ mm . 7” l E t 3 h * CABLE LENGTH See Termination Onions 1.010 inch 10.25 mm GENERAL TOLERANCE: www.ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 10 of 13
www.ctscorp.com
Figure 8 291CA Without Schmitt Trigger, Without Locating Lug, With Ribbon Cable
291C…S With Schmitt Trigger, Without Locating Lug, With Ribbon Cable
.488 - 4511003 | 11.43.00 - LA _ 1013005 2 54:13 0.253%? (5.35.mm E E __ 1 0 11.50 3/8-32UNEF-ZA THREADS -w .79 I — a 7.40 q .577 3. l I 14.65 2.54 PIN .235 HEADER 3100 @ (9 ® ® ® .450 11.45 GENERAL TOLERANCE. —i'01°'"°" '"C" 10.25 mm mm www ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 11 of 13
www.ctscorp.com
Figure 9 291P1…Z00AA 64 PPR, With Schmitt Trigger, With Locating Lug, .100” Pitch Pins Facing
Rear, Without Momentary Switch
4, 6, 8, 24 PPR
Electric Circuit And Waveform (Wlthout Schmm Trigger Deslgni 8 PPR] 32 DETENTS Standard Quadrature Z-Bit Code 14 PPR] 24 DETENTS p111. Cw A cw a we: a1 11711155 1? a1 1111; 1k cmm "‘6” 1 1 1 1 1 1 "‘5” 1 1 WWW. 1 1 1 1 1 1 WW“ 1 1 iow 1 1 1 1 ‘ 1 LOW 1 momma 1 1 1 1 1 1 1 11161—1 1 1 1 1 1 H1GH 1 1 1 1 1 1 1 sm'rcwrzwan— mm.“ 1 1 1 1 1 1 mm“ 1 1 1 1 1 1 1 M11111. WW 1 N 1 SMTCHYERMINALG— 1 1 1 1 1 s a...“ 1 2 use". p 1111 M POSIT1ONNUMBER “5 ” POSIT1ON NUMBERPM snow: i e PPR/32 delenls1s Show 2 Code repeats every 4 pasi1ions 3 Channel A Leads Channel B m cw d1rec|1oii and iags r11 ccw arremron ‘F'reduci w111 iunction pmper1y w1l11 external 2 21(1) W11 up resisiais Electric Circuit And Waveform (With Schmilt Trigger Design) 1 24 PPR/24 delents 15 shown 1 The numinal flaienl 9051mm 1s heated when both Channel A and B ale1uw 3 channe1 A Leads Cnanne1 a 1n cw wrestlon and 1ags 1n ccw dlrecllofl Standard Quadmture Z-Bit Cude F‘IN it B PPR] 32 DETENYS 2‘ WW 24 DEYENTS WNW 1 cw 4. cw a CHANNELA M ”K” 1,1” mm: M7” W 1 1 1 1 W 1 1 q mm 1 1 1 1 Wm 11 1 sw1rcHrERM1NAL@—« GK \\\ WW 1 1 1 1 1 LOW 1 1 men 1 1 1 111e11 1 1 swucmwm®~ 1 mm 1 1 1 1 1 11K W1“ 11\1’ ‘ Low 1 1 1 1 1 1 1111111111 Low 1 1 110 1 GROUND 4G 1 2 a A 5 e 11.11111 1 2 all?“ "Schmm 1ngger and pu1lrup 1es1ier14 7m) are mtegrated 1nside crs opucal encaden ea 1r: not necessary IO have exiema1 Dull-LAD res1stors fur appl1caiion circu1l POSIT1DN NUMBER Electric Circuit And Wavelorm (with Schmitt Trigger Deeignp P1N 1: CHANNEL a PowERrsuv {2) 1 011111sz N mwm m1 Am) ocfl- cm can munera N c @ D k {D § ¥ 1 s s mum {5) ‘Operi ee11eeror wrth 1nlegraled XOR Gaie1 schmilt lriggerand 4.7m pu1lrup resistor are inSide c‘rs opiical encuder, so 1i's noi necessary to have external pu11-up res1slors for SDDHCEUDH EIrCuII. www.ctscorp.com 1. B PPR/32 delents ls shWn 2. Code repeats every 4 posiiions 3. Channe1A Leads Channel E in CW direciinn and 1395 in cow d1ieci1on mum Puma" POS1T1ON NUMBER 1. 24 PPR/24 deierris is shown 2. The nnmmal neiem pusmon 15 located when min Channa1 A and a are1nw a cnanne1 A Leads Channe1E1n cw d1reciiori and lag: in cow dlrsclmn Standard Quadrature Z-Bit Code 64 PPR1‘ a DETENTS cw 1 1 1 1 1 1 1 1 ”1G” 1 1 1 r 1 1 1 1 . 1 1 1 1 . 1 LOW 1 1 1 1 1 1 l 1 H1GH 1 1 1 1 1 1 1 1 l 1 LDW 1 1 1 1 1 M11.1111.1 r Belem 1 2 3 ‘ 0 G Pnslinn POS1TION NUMBER 1 54 PPR/D aeiems Is shown 2 Code repeats every 4 posmarrs 3 Channe1 A Leads Channe1 a 1n cw Median and lags 1n CCW d1rectinn
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 12 of 13
www.ctscorp.com
4, 6, 8, 24, 32 PPR
64 PPR
Dual Shaft Construction ~— "'“9'5'13” 'er‘g‘" 1059'? OUTER FLATTED SHAFT DIMENSION outs! shafl length ’ [- .m- -X" i_ ! { T n i iiiii Jr “11' @777 ‘ fi—g * z, ¢ 3H1 ' Z1 ’ \mper\a\ .125‘ .094" 250" 256" Metric 3.18 240 6.35 6.50 Single Shaft Trim Options * x sun Tnm mzmw x v FLATTED fl:____ _ V F 2§fl'[E 35 m) ZEDWG 35 mm) 215'15 53 mm} V Shall Tnm Blammr X ‘1 SD SLOT :: s 250“ (a 35 my use“ (xsmml 039' 111mm) x F www.ctscorp.com
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 291
Compact Optical Encoder
2017-07-24 Rev. D Page 13 of 13
www.ctscorp.com