Datenblatt für MOC3052 von Lite-On Inc.
LITEIO] l I”
D
oProELEcTHoNIcs
[3 ”13'1" Data Sheet
@ 0mm
WEN" Data Sheet
OPmELEcTRnNICs
rm N m Wm,‘ um rm» u M ”my v7
mm" mm My m m \nlura‘
r , , mm m m m
s ‘ ‘ ‘ w m '4
I f 5 n 4
a N :\
MOCSOSU
’3 A A”,
w /* é‘ fr] ‘ a
“L“ ED [“3 fii LL fich (
3533375?” .y] U U Ham mum“
m
:7»
[m
’51~:Iau
mm
'41
m m m m w
my maumr
= A
MOCGOSU M“ E
W:
Jm fl
WWW , A r
‘ A A W, mm
2 mm L MW:
5 u: 5 mm mm
H“ mm
4' [ <3 a,="" rg="" \="" \"="" '="" hi”;="" fl="" fl="" j:‘l‘nl‘0‘:]a:5="" d)="" %«="" \:|:1(a7n="" ,="" ‘="" x="" j="" ‘="" ”="" mm="" 3"="" mu="" in.“="" a="" my="" ,="" ,="" ‘="">3>
LI'IEIJII‘ Data Sheet
@ omELEcmnlcs
“551005 ”1‘ FL} ‘7510‘ 1" my, 3: V1 Ha mum
beeseaeeaeaeaeaeeaeaeaé‘
g»; ‘ __ __ ,
m ‘ohcas M 3m;
Qwflmj 14er
l3 uni-Hr DatazSheei
@W
l3 uni-Hr DatazSheei
@W
”'3'” Data Sheet
cmELEcmomcs
WEN" Data Sheet
nmELEcmeNIcs
Fly 7 Repelnwe Peakoffistate Current Fly 8 0n-sIa1e Currem vs
vs. Temperature On-state Vol1age
1cm 1w
g I
E a”
>:
5-4 1w E w
E".
o a 43
‘h 3 10 g I
g; 5 z:
/
1 a
2n 4] an an 100 u 05 1a 15 2.0 25 an
Ambiervltempemuve m m Dwsfale wnauewm
Basic Operamn ClrtLIII
MedlumIHIgh P owev Tnac Dnve Circuit
H/cc v—ku vw——'w Ln ad
u. '—L’. n 5 y: A£1|IN
J: a V
, Lrnamr Data Sheet
@ omELEGTmNIGS
mm" Data Sheet
6) omELEcmnlcs
a.“
o
a
Waze :errperqme
Second Nine
4— Pwheut zone
‘ ‘ ‘
1 7 _5 4 Txmcfmm]
Data Sheet
omsmcmomcs
LITE.) I I’
D
13!
”73'1”” Data Sheet
om sssssssss
MOC305(X)(1H2)
A A A
MOC305(X)(1)(2)-V
A A
A A