Datenblatt für 470192x02 Drawing von Molex

10 | 9 a ‘ 7 ‘ e | 5 L 3 z ‘ 1 MATPKNL . \;EE SHEETZ! \ F Hm mum FJnE 3 ‘TA w HLK UP AREA ‘ '1 ~ A T F [ Mm @139 u, 3’ V i F / 74 1"‘T4H‘ @om w DETATLZ “ 9" Q CURTAZT HETaHTTMV: WEASLHE mama / \ E @343 , MWAL FaRrE r E E ‘AFTE‘Q REF“ Emu NbEH‘HUN ‘HEL ' T3 AXES ENABLE D 1 ‘ VKEETER ‘ L‘JTUNE C c NCTE~ who“ DETA‘U ’ MATEHTAL. vwEmEL) a '71 HUSWNT : LF‘ Tm ruse FTLL uLsrT “grown FLATK TTuLEFAME a TEMTNAL T’HUST’HUTe am [E 0.12% REF TH‘LK‘JESL SECT‘ON Y'Y z «LATTN' EH"\\AL 24 5M 3T:E CON ' AREA‘ ca ovETEv w. : uJALTTv EEWERAL TC ERAMES ”WEN “WE “ALE WSW-M“ (0‘ _ 14 scLL‘En TATL 'ULLJ FLAbH 30> VLHMETER VD. 3'” L5 'LNLE‘J" 3‘ ET‘F‘E‘F’M H nmw 1M ONLLYE NLNETS METRE ‘ RPLAT 7 7 VL’RCMETER \WEL NEPALL Eh .L_, 6 CKT @H mMENsTQN wvuv ’JMAXMTMHMJDD SEE fHART m SHEET7T Hg ”STE" *V SCALABLE SIM CONNECTOR 4 xu mew ELLE \\TEHFAL\\U MTH THE F; Uh mm :Axu a E W’” n W n A ONTAFT MST EXTENT nmen Haw? E‘IE we TEFLE’TK‘A '2; fit-[FEM ‘ r, 35 MOLEX INCORPORATED A MJST LOWER THAN Ho“ E,EL AFTER 3 TTMES TEFLCTT 5 2 _’ ‘ ‘ MATEWL W HUME“ \D. MEET w Ammum me Am mum ”IT-«FT w ENE AT: \UKHLE SEE TABLE 807470197001 1 :F E u: ”4 F > T MPH . EVE THIS DRAwTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX E E A BthuRPORATED AND SHOULD NuT BE USED mTHuuT meTEN PERMISSIDN 9 a 7 ‘ 6 5 ‘ 4 ‘ 3 I 2 1
10 9 a 7 e 5 A 3 z 1 MT WEE» ,w' H /.L. 7.; HETSHT VEAH’ WEEK 3m UNE \c VCLEK Lear 0’79 V7173)? 177/ VbH ‘TLH L‘JLE TN Exwu‘u Exmvule Exam; Emw rRmerm , , c mm C: m 1: 2 mmfiq PEENFN . 2‘75 THIS DRAMNG EuNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX E E ” ' ‘ A BINKURPORATED AND sHuuLu NuT BE HSED W‘THuuT meTEN PERMISSIDN 9 a 7 ‘ 6 5 ‘ 4 ‘ 3 I 2 1