l TEXAS
 
 
 
 
 
   
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
INSTRUMENTS
Jun 1
a
2’” CIB
200 7,777,, 7, ,7,
i / g “5 :«m-encea 'a>I3UT=
: 15D 7 7 7 7 7 7 7 7 7 777777 7
2 f ‘ 9 M
10B FEOC'W‘QHUE‘GF'ZXDUT=HQ'-ei /
5D 02 /
u n
1 2 3 A 5 o 1 2 3 J 5 5
W V» Wm :
 
l TEXAS
 
 
 
 
 
   
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
INSTRUMENTS
Jun 1
a
2’” CIB
200 7,777,, 7, ,7,
i / g “5 :«m-encea 'a>I3UT=
: 15D 7 7 7 7 7 7 7 7 7 777777 7
2 f ‘ 9 M
10B FEOC'W‘QHUE‘GF'ZXDUT=HQ'-ei /
5D 02 /
u n
1 2 3 A 5 o 1 2 3 J 5 5
W V» Wm :
 
 
 
 
 
5
ULN2003V12
www.ti.com
SLRS060C –MAY 2012–REVISED NOVEMBER 2016
Product Folder Links: ULN2003V12
Submit Documentation FeedbackCopyright © 2012–2016, Texas Instruments Incorporated
(1) The typical continuous current rating is limited by VOL= 0.6 V. Whereas, absolute maximum operating continuous current may be limited
by the Thermal performance parameters listed in the Thermal Information and other reliability parameters listed in Recommended
Operating Conditions.
(2) See Absolute Maximum Ratings for TJdependent absolute maximum GND-pin current.
(3) Rise and fall propagation delays, tPHL and tPLH, are measured between 50% values of the input and the corresponding output signal
amplitude transition.
(4) Specified by design only. Validated during qualification. Not measured in production testing.
(5) Not rated for continuous current operation. For higher reliability, use an external freewheeling diode for inductive loads resulting in more
than specified maximum free-wheeling. Diode peak current across various temperature conditions.
6.5 Electrical Characteristics
Typical values are at TJ= 25°C, minimum and maximum values over the recommended junction temperature range
TJ= –40°C to 125°C, and over recommended operating conditions (unless otherwise noted)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
INPUTS IN1 THROUGH IN7 PARAMETERS
VI(ON) IN1–IN7 logic high input voltage Vpullup = 3.3 V, Rpullup = 1 kΩ, IOUTX = 3.2 mA 1.65 V
VI(OFF) IN1–IN7 logic low input voltage Vpullup = 3.3 V, Rpullup = 1 kΩ, IOUTX < 20 µA 0.6
II(ON) IN1–IN7 ON state input current Vpullup = 12 V, VINx= 3.3 V 12 25 µA
II(OFF) IN1–IN7 OFF state input leakage Vpullup = 12 V, VINx= 0 V 250 nA
OUTPUTS OUT1 THROUGH OUT7 PARAMETERS
VOL(VCE-SAT) OUT1–OUT7 low-level output voltage
VINX = 3.3 V, IOUTX = 20 mA 0.12 0.15
V
VINX = 3.3 V, IOUTX = 100 mA 0.6 0.75
VINX = 5 V, IOUTX = 20 mA 0.09 0.11
VINX = 5 V, IOUTX = 140 mA 0.6 0.75
IOUT(ON) OUT1–OUT7 ON-state continuous current
at VOUTX = 0.6 V(1)(2) VINX = 3.3 V, VOUTX = 0.6 V 80 100 mA
VINX = 5 V, VOUTX = 0.6 V 95 140
IOUT(OFF)(ICEX) OUT1–OUT7 OFF-state leakage current VINX = 0 V, VOUTX = VCOM = 16 V 0.5 µA
SWITCHING PARAMETERS(3)(4)
tPHL OUT1–OUT7 logic high propagation delay VINX = 3.3 V, Vpullup = 12 V, Rpullup = 1 kΩ50 70 ns
tPLH OUT1–OUT7 logic low propagation delay VINX = 3.3V, Vpullup = 12 V, Rpullup = 1 kΩ121 140 ns
tCHANNEL Channel-to-channel delay Over recommended operating conditions and with
same test conditions on channels. 15 50 ns
RPD IN1–IN7 input pulldown resistance 210 300 390 kΩ
ζIN1–IN7 input filter time constant 9 ns
COUT OUT1–OUT7 output capacitance VINX = 3.3 V, VOUTX = 0.4 V 15 pF
FREE-WHEELING DIODE PARAMETERS(4)(5)
VF Forward voltage drop IF-peak = 140 mA, VF = VOUTx – VCOM 1.2 V
IF-peak Diode peak forward current 140 mA
6.6 Typical Characteristics
TA= 25ºC
Figure 1. Load Current, 1-Channel at VOL = 0.6 V Figure 2. Load Current, 7-Channels in Parallel at VOL = 0.6 V