Datenblatt für GPB527A202Bx Drawing von CW Industries

IT MAY NOT BE DISCLOSED TO ANYONE. OTHER THAN CW INDUSTRIES PERSONNEL. WITHOUT WRITTEN AUTHORIZATION FROM CW INDUSTRIES INCORPORATED, SOUTHAMPTON, PENNSYLVANIA USA. THIS INFORMATION IS CONFIDENTIAL AND PROPRIETARY T0 CW INDUSTRIES INCORPORATED AND ITS AFFILIATES. 10A 125V, 6A 250V AC 1/2HP 125/250VAC mus Ratlng 20A 14VDC Contact ResIstance 50m ohm Max. Insulation Resistanze DC 500V 100M ohm Mln. DIeIectrlc Strength AC 1500V 1 minute Operatlon Temp. — 25 ° C ~ 85° C Function 4? DPST (0N)-OFF ( )=Momentary Function MATERIAL: Frame: BIack, Nylon 66 (94-V2) Actuator: PC Clear (94-V2), For Color Mounting Hole If] m z ’\. a II uu v1 0; c - :1 .9 S Q“; I— Circuit Diagram Ref. "X" in Actuator Color Chart (0N) OFF and CW P/N. Termlnals: Silver plated, Copper alloy 3 , 4 g g I Waterproof Rubber: Black, SiIicone I ' I Printed: None TIT T T Waterproof: IP65 1 E 1 a FuII truvel:4.5mm ACTUATOR X COLOR Amber A Black 8 Green G 023.0:03 Mg maeioe 2500 Red R 2.0m: 3. 3 10.7101 a) . BIue U N OFF ’ ( 3 MOIBTI? ~:,_— 5 __ )3 Whole W ' ° F? W E I a! Date Code I I Ifi g E T “410.2 I_I I 2 w‘ W 30:05 3 .0 III I 4.81M 08:13.03 3 E: 3 L 3.0105 —._ n O 0‘ . ORIENTATION KEY RoHS Complla m DateDrawn- 6-07-12 Rev D Unil‘ mm Checked J INDUSTRIES ‘ - - By: (7’. GM Southampton, Pa. 13953 Title: cw PIN; Tel 215.355.7080Iwww.cwin'd.com PUSH BUTI'ON SWITCH GP8527AZOZBX