Datenblatt für 0050291746 von Molex
SLOTS
LOCATION
4 93 A REF E CENTERUNE OF P1N IN AREA SHOWN NOT
“2 7194 NONE 05 TO VARY FROM CENTERL1NE OF R1N AT 707
7 A7 B BY MORE THAN 0 20/ ODE IN ANY DIRECT1ON
“3 2T4 W “ONE
00m 10m
0“ 394 .300: 005 “ONE ETYP
3.53 1.0M 100
4 NONE
“5 494 400 E 005 1 19“? AT DATUM rDr SL0TS LOCATED 1 07 AT ,D,
05 15.09 12 1010.13 4 5 W BETWEEN C1RCU1TS * 042
594 500 >005 ' AT DAT M D (SEE CHART]
07 1153 152 013 45 U "
.694 500 005 ' r1 1 [e
2017 11 101015
“5 794 700 2005 4' 5 1» 1
22 T1 20 32 :0 15 1 G ’
“9 994 000 2 006 4' 5 1 ,1 0 30 SOLD
25 25 22 851015 ' 015 1
1° 994 900 E 005 A' 5 ‘
27 79 4. 5 if
“ 1 094 s, 9 1 1 L 1 H
12 30.33 21 941013 4, 5 ‘ REF 322
1.194 11001007 5,9 1
13 32 37 3045:010 4.5 fl’
1294 1200:1107 9, 9 125 ‘
3541 33522015 4,5 1_1 1_1 1_1 1
14 7 7
1 394 1. 007 s, 9 1 1 1
1 7
32.91 W 41 5 J; 0 \
‘5 1.494 1 4004.000 12, 1 3 REF “TN GROOVE MAY BE PRESENT
E E 7 100m S1DES1 GEDMETRV
10 51953} 1 50010032 1125” L/ U U 10 , 1S 100L DEPENDENT 4110
' 40 54 0 20 4 5 1 MAY BE SUGHTLY DIFFERENT
43 03 1 .
‘7 1694 15007000 12,13 310 THEN sH0w11
4557 43183020 4,5 * i .7
TB RECESSED GATE MAY 122
1794 170 .03 12,13
4 11 .0 23 4 5 C1RCU1T #1 REF, SEE NOTE 6 BE PRESENT UN PARTS
4 %
3 A
20 % $89320 23 1551 7 CIRCUIT S1zE AND TOOLING
5319 50 00:0 23 4 5 E CENTERLINE OE P1N 111 AREA
2‘ 2 094 2 000: 15,17 [)5 SHOWN NOT To VARY FROM CENTERL1NE
55 73 53 3410 23 4‘ 5 OF F'IN ATEDEBV MORE THAN0131005
22 2194 ”2100: 009 10,17 IN ANv D1RECT1ON.
23 50 27 M 41 5
2294 22002009 20,21
6081 5B 42 30 25 4, 5
2‘ 2394 23002010 20, 21 NOTES
s3 35 60 00 :0 25 4. 5 1 MATER1AL NYLON, UL 0400, 00104 .WHITE
25 2 494 2 400 : 010 20, 21 2 FIN1SH
00 50 .0 25 4 5 VERALL REFLOWED MATTE T111 0 001521000000 M1N OVER 0 00121100050 M111 MCKEL
20 2 594 2 500; 2'0 21 ALTERNATE ENGRAVING LOGAWN VERALL TIN 0002041000100M111 OVERU 001211000050 M111 N1CKEL
1 712 CM PARTS ONLY LOCATION VERALL M4TTE 1111 0 002541000100 M111 0va 0 00121100050 MIN MCKEL
21 ea 43 fifi 94:0 25 4. 5 1 ' 1 ELE0T 00L0 0 000051000002 M111 SELECT MATTE 1111 0 002541000100 00111 OVER 0 001211000050 M111 N1CKEL
2 094 2 0001 24, 25 ‘5 DEFENDENT 0N TOOLING- ELEcT 00L0 0 000101000030 M1N, SELECT MATTE 1111 0 002541000100 00111 011E11 0 001211000050 M1N N1CKEL
7007 95 5520 25 4, 5 ELECT GOLD 0 001211000050 M1N, SELECT M4TTE 1111 0 002041000100, 00111 OVER 0 001211000050 M1N MCKEL
20 179.. m 24 25 1241) , ELECT GOLD 0 00051000020 M1N, SELECT M4TTE 1111 0 002541000100, 00111 OVER 0 001211000050 MW N1CKEL
V 3 PRODUCT SPEC1F1CAT1DN AND PROCESS PARAMETERS P510417
1 0401001110 111F04M4T1011 SEE LEGEND
5 PARTS ARE STACKABLE E110 T0 END 011 2.011100 CENTERS.
5 0111000 011E 0E010114T1011 1S USED 10 0EF111E 11010 LOCAT1ON.C1RCU1T ONE
MAV 00 MAY 110T L111E 00 WITH 01110011 011E 011 THE M4T1110 110001110
1 0111 00011010 FORCE 2 LBS M111
0 FOR 0111 D1MENS10NS SEE APPUCABLE DRAW1NG
0 ms PART 00100st TO 00150 0 AEOUIAEMENTs OF COSMET1C
SFECIF1CAT1DN 0545100002
. . . . QUAL‘TV THIS DRAWWG CONTA1NS INFORMATION THAT 1S RROPRIETARV T0 MDLEX ELECTRONIC TECHNOLOG1ES, LLC AND SHOULD NOT BE USED WITHOUT WR1TTEN PERM1SS1ON
1 SYMBOLS 0, 10 01 01ME11010N 011110 504LE
NO OF CKTS: a g g g 0E11m41T0Lm4110Es .
Q g 9 (UNLESS SDECIFIED) -
10. o 0 0 0 00110 1* mo ex
SEE CHART a E 3 0011111 In 04TE
20.41005 W : 0 10 MM WC“
F|N1SH 1001 002 -Z
\ 4 PLACES 2 E SAMIEC 2004/03/31
SEECH’W L \i/ : 0 a; KK 100 HEADER ASSEMBLY
04011401110 2;, q; <9>9><9 2;,="" 01="" ”w“="" ’="" ‘="" w="" wm="" m="" friction="" lock="" sol1d="" body="" blank="" :="" bulk="" fack="" z="" 4="" tube="" pack="" v="" f="" 0="" 01="" 0="" 0="" 2040:;="" 1="" 025="" z="" “”15="" samiec="" 2004/03/31="" 5="" ape="" and="" reel="" pack="" 0102000="" g="" 11="" 02="" 1="" places="" ,="" 0="" 00="" ,="" —mn‘="" “d2="" hole="" tvp="" e="" 0="" a="" b="">9><><( avpr="" by="" date="" vo1ded="" ckt.="" \/="" 2="" g="" g="" g="" ;="" wages="" product="" customer="" drawing="" see="" chart="" w="" 0="" 8="" 3="" g="" g="" ’="" ’="" fsmith="" 2010/12/03="" series="" m4te414ln0m0er="" customer="" t:j§,fif1,%‘;17fifmi::“1:§i62="" o="" z="" p="" 12="" 4100044="" 10l="" .="" n="" 5="" 0140110="" size="" 1.1110="" angle="" 14000104="" i="" 0="" 5="" e="" §="" &="" 6373="" see="" chart="" general="" market="" 2"="" eds="" l0="" :1="" u="">(>< 0401110104001="" 10401="" f="" 1="" 000=""> 0051401411 B Q g 0000011110004 000 111: 00014111 510100004
V? 0 111011111 01001510115 0
RELEASE STATUS 1 1 RELEASE DATE 1 1 SHT REV 0 BD8 0 506373-001 PSD 000 1 OF
14123105; 0.1mm 9 I 1 7 5 I 4 1 3 ‘ 2 1
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT 5PEC[SIZE Af/V 1/ D00
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT sPEclsrzE Af/V 1/ DOC
ECR/ECN \NFORMATION. SHEET N0.
EC No..
DATE.
DOCUMENT NUMBER. CREATED / REVISED BY. CHECKED EV. APPROVED BY.
SD - 6373 - 001
TEMPLATE FILENAME PRODUCT sPEclsrzE Af/V 1/ DOC