Datenblatt für TYNx10 Series von STMicroelectronics

E]
®
1/6
Table 1: Main Features
DESCRIPTION
The TYNx10 Silicon Controlled Rectifiers is a high
performance glass passivated technology.
This general purpose Silicon Controlled Rectifiers
is designed for power supply up to 400Hz on resis-
tive or inductive load.
Symbol Value Unit
IT(RMS) 10 A
VDRM/VRRM 400, 600 and 800 V
IGT 15 mA
TYNx10 Series
10A SCR
REV. 2February 2006
STANDARD
Table 2: Order Codes
Part Numbers Marking
TYN410RG TYN410
TYN610RG TYN610
TYN810RG TYN810
A
K
G
A
K
G
A
TO-220AB
Table 3: Absolute Ratings (limiting values)
Symbol Parameter Value Unit
IT(RMS) RMS on-state current (180° conduction angle) Tc = 100°C 10 A
IT(AV) Average on-state current (180° conduction angle) Tc = 100°C 6.4 A
ITSM Non repetitive surge peak on-state
current
tp = 8.3 ms Tj = 25°C 105 A
tp = 10 ms 100
I²tI
²t Value for fusing tp = 10 ms Tj = 25°C 50 A2S
dI/dt Critical rate of rise of on-state current
IG = 100 mA , dIG/dt = 0.1 A/µs Tj = 125°C 50 A/µs
IGM Peak gate current tp = 20 µs Tj = 125°C 4A
PG(AV) Average gate power dissipation Tj = 125°C 1W
PGM Maximum gate power tp = 20 µs Tj = 125°C 10 W
VDRM
VRRM
Repetitive peak off-state voltage
TYN410
Tj = 125°C
400
VTYN610 600
TYN810 800
Tstg
Tj
Storage junction temperature range
Operating junction temperature range
- 40 to + 150
- 40 to + 125 °C
TLMaximum lead temperature for soldering during 10s at 2mm from case 260 °C
rm (man “420 MAMA} m Tamwc)
TYNx10 Series
2/6
Tables 4: Electrical Characteristics (Tj = 25°C, unless otherwise specified)
Table 5: Thermal Resistance
Symbol Test Conditions Value Unit
IGT VD = 12 V (D.C.) RL = 33 MAX. 15 mA
VGT MAX. 1.5 V
VGD VD = VDRM RL = 3.3 k T
j = 110°C MIN. 0.2 V
tgt VD = VDRM IG = 40 mA dIG/dt = 0.5 A/µs TYP. 2 µs
IHIT = 100 mA Gate open MAX. 30 mA
ILIG = 1.2 x IGT TYP. 50 mA
dV/dt Linear slope up to:
VD = 67 % VDRM Gate open Tj = 110°C MIN. 200 V/µs
VTM ITM = 20 A tp = 380 µs MAX. 1.6 V
IDRM
IRRM
VDRM = VRRM
Tj = 25°C
MAX. 10 µA
Tj = 110°C 2mA
tqVD = 67 % VDRM ITM = 20 A VR = 25 V
dITM/dt = 30 A/µs dVD/dt = 50 V/µs Tj = 110°C TYP. 70 µs
Symbol Parameter Value Unit
Rth(j-c) Junction to case (D.C.) 2.5 °C/W
Rth(j-a) Junction to ambient 60 °C/W
Figure 1: Maximum average power dissipation
versus average on-state current
Figure 2: Correlation between maximum
average power dissipation and maximum
allowable temperature (Tamb and Tlead)
P(W)
I (A)
T(AV)
360°
α
α= 180° DC
α= 120°
α= 90°
α= 30°
α= 60°
12
10
8
6
4
2
0
0123456 879
T (°C)
amb
0 20 40 60 80 100 120 140
125
120
100
105
115
110
P(W) T (°C)
case
12
10
8
6
4
2
0
α= 180°
R = 6°C/W
th R = 4°C/W
th R = 2°C/W
th R = 0°C/W
th
TYNx10 Series
3/6
Figure 3: Average on-state current versus case
temperature
Figure 4: Relative variation of thermal
impedance versus pulse duration
Figure 5: Relative variation of gate trigger
current versus junction temperature
Figure 6: Surge peak on-state current versus
number of cycles
Figure 7: Non-repetitive surge peak on-state
current for a sinusoidal pulse with width
tp < 10 ms, and corresponding values of I²t
Figure 8: On-state characteristics (maximum
values)
I (A)
T(AV)
12
10
8
6
4
2
0
0 10 20 30 40 60 70 90 110 12050 80 100 130
T (°C)
case
α= 180°
D.C.
K=[Z /R
th(j-c) th(j-c)]
t (s)
p
Zth(j-c)
Zth(j-a)
1
0.1
0.01
1E-3 1E-2 1E-1 1E+0 1E+1 1E+2 5E+2
T (°C)
j
I,I,I[T] /
GT H L j I ,I ,I [T =25°C]
GT H L j
IGT
IH& IL
2.5
2
1.5
1
0.5
0
-20-30-40 0 10-10 20 4030 50 60 70 80 90 100 110
I (A)
TSM
Number of cycles
T initial=25°C
j
t =10ms
p
One cycle
120
100
80
60
40
20
0
1 10 100 1000
I (A), I t (A s)
TSM
22
t (ms)
p
I t
2
ITSM
T initial = 25°C
j
10
100
12510
I (A)
TM
1000
100
10
1012345
V (V)
TM
V =0.82V
R =24m
T max.:
j
t0
d
Tj=max
T =25°C
j
TYNx10 Series
4/6
Figure 9: Ordering Information Scheme
Table 6: Product Selector
TYN 4 10 RG
Standard SCR series
Packing mode
Voltage
Current
4 = 400V
10 = 10A
RG = Tube
Part Numbers Voltage (xxx) Sensitivity Package
400 V 600 V 800V
TYN410RG X
15 mA TO-220ABTYN610RG X
TYN810RG X
I: www.5LCom
TYNx10 Series
5/6
Figure 10: TO-220AB Package Mechanical Data
In order to meet environmental requirements, ST offers these devices in ECOPAC packages. These
packages have a Lead-free second level interconnect . The category of second level interconnect is
marked on the package and on the inner box label, in compliance with JEDEC Standard JESD97. The
maximum ratings related to soldering conditions are also marked on the inner box label. ECOPACK is an
ST trademark. ECOPACK specifications are available at: www.st.com.
C
b2
c2
F
Ø I
L
A
a1
a2
B
e
b1
I4
l3
l2
c1
M
REF.
DIMENSIONS
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 15.20 15.90 0.598 0.625
a1 3.75 0.147
a2 13.00 14.00 0.511 0.551
B 10.00 10.40 0.393 0.409
b1 0.61 0.88 0.024 0.034
b2 1.23 1.32 0.048 0.051
C 4.40 4.60 0.173 0.181
c1 0.49 0.70 0.019 0.027
c2 2.40 2.72 0.094 0.107
e 2.40 2.70 0.094 0.106
F 6.20 6.60 0.244 0.259
ØI 3.75 3.85 0.147 0.151
I4 15.80 16.40 16.80 0.622 0.646 0.661
L 2.65 2.95 0.104 0.116
l2 1.14 1.70 0.044 0.066
l3 1.14 1.70 0.044 0.066
M 2.60 0.102
Table 7: Ordering Information
Ordering type Marking Package Weight Base qty Delivery mode
TYN410RG TYN410
TO-220AB 2.3 g 50 TubeTYN610RG TYN610
TYN810RG TYN810
Table 8: Revision History
Date Revision Description of Changes
Sep-2001 1A First issue.
13-Feb-2006 2 TO-220AB delivery mode changed from bulk to tube.
ECOPACK statement added.
TYNx10 Series
6/6
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences
of use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted
by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject
to change without notice. This publication supersedes and replaces all information previously supplied. STMicroelectronics products are not
authorized for use as critical components in life support devices or systems without express written approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics.
All other names are the property of their respective owners
© 2006 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com