Datenblatt für V5618A Drawing von Assmann WSW Components

®® 35:: 003 .00
6.3
8.5 4.8
1
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 4567
D
C
B
A
Customer-No.
ASSMANN WSW-No.
Id.
Approved
7
TOLERANCE
X.X
X.XX
X.XXX
DIM
Angle
TOL
±
±0.15
±0.25
±0.40
Scale 1:1
TOL
X.X°
±±
M.Vaško21.04.09
J.Kováč21.04.09
RoHS COMPLIANT
Allgemeintol
DIN ISO
2768-m-S
ASS_1576_HS
V5618A
rev02
Drawn
21.04.09 M.Vaško1
Specifications:
Material: AlMgSi 0,5
edges without burr
black anodized surface finish
Thermal Resistance: 80K/W
2
add specifications
2
24.09.13 A.Plate